
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | A109740CT-ND | 257 | 1 | Cut Tape | ||||||||
| Heilind Americas | 2-2176050-2 | 0 | 19h | |||||||||
| Heilind Asia | 2-2176050-2 | 0 | 13h | |||||||||
| Interstate Connecting Components | 2-2176050-2 | 0 | 18h | |||||||||
| Newark | RLP73N1ER39JTD | 0 | 5K |
Download datasheets and manufacturer documentation for TE Connectivity RLP73N1ER39JTD.
Download TE Connectivity RLP73N1ER39JTD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity RLP73N1ER39JTD provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity RLP73N1ER39JTD.