Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 2-2176156-2

Chip Resistor 22mΩ ±1% 500mW ±50ppm/°C 1206 SMD 3.05mm × 1.55mm × 730μm
$ 0.236
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-2176156-2.

element14 APAC

Datasheet5 pages11 years ago

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-25.53%

CAD Models

Download TE Connectivity / AMP 2-2176156-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-B3CFR022V
Res Thick Film 0805 0.022 Ohm 1% 0.33W 0ppm/°C to 300ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-MP3KF22MU
Res Metal Plate 2010 0.022 Ohm 1% 0.5W(1/2W) ±75ppm/°C Pad SMD Automotive T/R
PanasonicERJMP2KF22MU
Res Metal Plate 1206 0.022 Ohm 1% 0.5W(1/2W) ±75ppm/C Pad SMD Automotive T/R
Res Metal Strip 2010 0.022 Ohm 1% 1/2W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
Res Metal Strip 2010 0.022 Ohm 1% 0.5W(1/2W) ±75ppm/C Pad SMD Automotive Bulk
Res Thick Film 1206 0.022 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD T/R

Descriptions

Descriptions of TE Connectivity / AMP 2-2176156-2 provided by its distributors.

Chip Resistor 22mΩ ±1% 500mW ±50ppm/°C 1206 SMD 3.05mm × 1.55mm × 730μm
Fixed Resistor, Metal Foil, 0.5W, 0.022ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206
Res Metal Foil 1206 0.022 Ohm 1% 0.5W(1/2W) ±50ppm/C Epoxy Pad SMD T/R
Current Sense Resistors - SMD TLM 1206 0.5W R022 1% 50PPM 5K RL
CURRENT SENSE RES, 0R022, 1%, 500 MW; Resistance:0.022ohm; Product Range:TLM Series; Resistor Case Style:1206 [3216 Metric]; Power Rating:500mW; Resistance Tolerance:± 1%; Resistor Element Material:Metal Foil; Temperatur

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLM2BDR022FTD