TE Connectivity RLP73K3AR82JTE

Res Thick Film 2512 0.82 Ohm 5% 2W ±200ppm/C Epoxy SMD Automotive T/R
$ 0.274
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RLP73K3AR82JTE.

Electro Sonic

Datasheet8 pages7 years ago

TE Connectivity

Master Electronics

Sager Electronics

CAD Models

Download TE Connectivity RLP73K3AR82JTE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Yageo GroupRL2512JK-070R82L
Res Thick Film 2512 0.82 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
TE ConnectivityRL73K3AR82JTDF
Res Thick Film 2512 0.82 Ohm 5% 1W ±200ppm/°C Pad SMD T/R
TE Connectivity / AMP2-1622825-6
0.82 Ohm 5% 1 W ±200ppm/°C Thick Film Current Sense Resistor - 2512
PanasonicERJ-1TRQJR82U
Res Thick Film 2512 0.82 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
TE Connectivity / AMP5-1622825-2
Res Thick Film 2512 0.82 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-1TRQJR75U
Res Thick Film 2512 0.75 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity RLP73K3AR82JTE provided by its distributors.

Res Thick Film 2512 0.82 Ohm 5% 2W ±200ppm/C Epoxy SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.82ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Smd Current Sense Resistors, Rl73 Series, 0.82 Ohm, 2 W, - 5%, 2512 [6432 Metric] |Cgs Te Connectivity RLP73K3AR82JTE
RESISTOR, R82, 200PPM, 2W; Resistance:0.82ohm; Resistance Tolerance:± 5%; Power Rating:2W; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:2512 [6432 Metric]; Resistor Mounting:SMD
RLP73K 3A R82 5% 2K RL Resistance Value: .82 Ω Element Type: Thick Film Resistor Type: Current Sensing Resistor Passive Component Tolerance: 5 % Number of Terminations: 2 0.82 Ω Thick Film Current Sensing Resistor 5 % | Thick Film Resistor: Current Sense | Part Number: 4-2176058-7 | Internal Number: 4-2176058-7 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-2176058-7