Panasonic ERJ-1TRQJR75U

Res Thick Film 2512 0.75 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
$ 0.261
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1TRQJR75U.

IHS

Datasheet10 pages4 years ago

Panasonic

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2001-10-03
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Fixed Resistor, Metal Glaze/thick Film, 1W, 0.75ohm, 0.866V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
TE ConnectivityRL73K3AR68JTDF
Res Thick Film 2512 0.68 Ohm 5% 1W ±200ppm/C Pad SMD T/R Automotive
TE Connectivity / AMP2-1622825-5
Res Thick Film 2512 0.68 Ohm 5% 1W ±200ppm/°C Molded SMD Embossed Plastic T/R
TE Connectivity / AMP2-1622825-6
0.82 Ohm 5% 1 W ±200ppm/°C Thick Film Current Sense Resistor - 2512
Res Thick Film 2512 0.68 Ohm 5% 1W ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRL2512JK-070R82L
Res Thick Film 2512 0.82 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-1TRQJR68U
Res Thick Film 2512 0.68 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
PanasonicERJ-1TRQJR82U
Res Thick Film 2512 0.82 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R

Descriptions

Descriptions of Panasonic ERJ-1TRQJR75U provided by its distributors.

Res Thick Film 2512 0.75 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
Thick Film Chip R,2512, Low Ohmic,1W, 5% Rohs Compliant: Yes |Panasonic ERJ1TRQJR75U
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.75ohm, 0.866V, 5% +/-Tol, 0,200ppm/Cel, Surface Mount, 2512
Panasonic ERJ1TRQJR75U - Current Sensing Chip Resistors
CURRENT SENSE RES, 0R75, 5%, 1 W, 2512; Resistance: 0.75ohm; Product Range: ERJ1TR Series; Resistor Case Style: 2512 [6432 Metric]; Power Rating: 1W; Resistance Tolerance: ± 5%; Resistor Element Material: Thick Film; Temperatu

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ1TRQJR75U