TE Connectivity RL73K3AR82JTDF

Res Thick Film 2512 0.82 Ohm 5% 1W ±200ppm/°C Pad SMD T/R
$ 0.313
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RL73K3AR82JTDF.

TE Connectivity

Datasheet8 pages7 years ago
Datasheet8 pages15 years ago
Datasheet6 pages12 years ago
Technical Drawing1 page14 years ago

Master Electronics

Farnell

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-61.47%

CAD Models

Download TE Connectivity RL73K3AR82JTDF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity / AMP2-1622825-6
0.82 Ohm 5% 1 W ±200ppm/°C Thick Film Current Sense Resistor - 2512
PanasonicERJ-1TRQJR82U
Res Thick Film 2512 0.82 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
TE Connectivity / AMP5-1622825-2
Res Thick Film 2512 0.82 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRL2512JK-070R82L
Res Thick Film 2512 0.82 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
TE ConnectivityRLP73K3AR82JTE
Res Thick Film 2512 0.82 Ohm 5% 2W ±200ppm/C Epoxy SMD Automotive T/R
PanasonicERJ-1TRQJR75U
Res Thick Film 2512 0.75 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity RL73K3AR82JTDF provided by its distributors.

Res Thick Film 2512 0.82 Ohm 5% 1W ±200ppm/°C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.82ohm, 0.9055V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Current Sense Resistors-Smd Rl73K 3A R82 0.05 |Cgs Te Connectivity RL73K3AR82JTDF
Resistor, Thick Film, Res 0.82 Ohms, Pwr-Rtg 1 W, Tol 5%, SMT, 2512 | TE Connectivity RL73K3AR82JTDF
Surface Mount Resistors, Current Sensing Resistor, 2 Termination, 2512, Taped & Reeled, 5 %, Thick Film, Resistance Class Up to 1kΩ, .82 Ω, CGS RL73
RL73K 3A R82 5% 1K RL Resistance Value: .82 Ω Element Type: Thick Film Resistor Type: Current Sensing Resistor Passive Component Tolerance: 5 % Package Size Code: 2512 0.82 Ω Thick Film Current Sensing Resistor 5 % | Thick Film Resistor: Current Sense | Part Number: RL73K3AR82JTDF | Internal Number: 2-1622825-6 | Alias Number: RL73K3AR82J | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty