TE Connectivity RLP73K2BR18FTDF

Res Thick Film 1206 0.18 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD T/R
$ 0.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RLP73K2BR18FTDF.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity RLP73K2BR18FTDF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicERJ-6DSFR18V
Res Thick Film 0805 0.18 Ohm 1% 0.5W(1/2W) 0ppm/C to 150ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 0.18 Ohm 1% 0.25W(1/4W) 0ppm/C to 150ppm/C Pad SMD Automotive T/R
PanasonicERJB2CFR18V
Res Thick Film 0612 0.18 Ohm 1% 1W 0ppm/C to 100ppm/C Wide Terminal SMD T/R Automotive AEC-Q200
TE ConnectivityRLP73K2BR18FTDF
Res Thick Film 1206 0.18 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD T/R
PanasonicERJ-6BSFR18V
Res Thick Film 0805 0.18 Ohm 1% 0.33W ±250ppm/°C Molded SMD Punched Carrier T/R
1W Thick Film Resistors ±1% ±250ppm/℃ 180mΩ 2512 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity RLP73K2BR18FTDF provided by its distributors.

Res Thick Film 1206 0.18 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.18ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206
CURRENT SENSE RES, 0R18, 1%, 500 MW; Resistance: 0.18ohm; Product Range: RL73 Series; Resistor Case Style: 1206 [3216 Metric]; Power Rating: 500mW; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperature
RLP73K 2B R18 1% 1K RL Resistance Value: .18 Ω Element Type: Thick Film Resistor Type: Current Sensing Resistor Passive Component Tolerance: 1 % Package Size Code: 1206 0.18 Ω Thick Film Current Sensing Resistor 1 % | Thick Film Resistor: Current Sense | Part Number: RLP73K2BR18FTDF | Internal Number: 3-2176055-1 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-2176055-1