TE Connectivity RL73N1JR27JTD

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0.27ohm, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0603
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RL73N1JR27JTD.

IHS

Datasheet4 pages1 year ago

Newark

Electro Sonic

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity RL73N1JR27JTD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE ConnectivityRLP73N1JR27JTD
Res Thick Film 0603 0.27 Ohm 5% 0.125W(1/8W) ±300ppm/C Epoxy Pad SMD Automotive T/R
PanasonicERJ-3RQJR27V
Thick Film Chip Res, 0603, Low Ohmic,5% Rohs Compliant: Yes |Panasonic ERJ-3RQJR27V
PanasonicERJ-3BQJR27V
Thick Film Chip Res 0603 Low Ohmic 5% Rohs Compliant: Yes |Panasonic ERJ-3BQJR27V
TE ConnectivityRL73N1JR27JTD
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0.27ohm, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0603
TE Connectivity / CGSRL73K1JR27JTD
Res Thick Film 0603 0.27 Ohm 5% 1/10W ±200ppm/°C Molded SMD T/R
PanasonicERJ-3RQFR27V
Res Thick Film 0603 0.27 Ohm 1% 1/10W ±300ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of TE Connectivity RL73N1JR27JTD provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0.27ohm, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0603
Smd Current Sense Resistors, Rl73 Series, 0.27 Ohm, 100 Mw, - 5%, 0603 [1608 Metric] |Cgs Te Connectivity RL73N1JR27JTD
6-1622824-6, TE CONNECTIVITY/AMP BRAND
RL73N 1J R27 5% 5K RL Resistance Value: .27 Ω Element Type: Thick Film Resistor Type: Current Sensing Resistor Passive Component Tolerance: 5 % Package Size Code: 0603 0.27 Ω Thick Film Current Sensing Resistor 5 % | Thick Film Resistor: Current Sense | Part Number: RL73N1JR27JTD | Internal Number: 6-1622824-6 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1622824-6