Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity RLP73N1JR27JTD

Res Thick Film 0603 0.27 Ohm 5% 0.125W(1/8W) ±300ppm/C Epoxy Pad SMD Automotive T/R
$ 0.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RLP73N1JR27JTD.

Electro Sonic

Datasheet8 pages7 years ago

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity RLP73N1JR27JTD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-23
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2025-04-21
LTD Date2025-04-28
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

PanasonicERJ-3RQJR27V
Thick Film Chip Res, 0603, Low Ohmic,5% Rohs Compliant: Yes |Panasonic ERJ-3RQJR27V
TE ConnectivityRL73N1JR27JTD
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0.27ohm, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0603
TE ConnectivityRL73N1JR27JTD
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0.27ohm, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0603
PanasonicERJ-3BQJR27V
Thick Film Chip Res 0603 Low Ohmic 5% Rohs Compliant: Yes |Panasonic ERJ-3BQJR27V
TE Connectivity / CGSRL73K1JR27JTD
Res Thick Film 0603 0.27 Ohm 5% 1/10W ±200ppm/°C Molded SMD T/R
PanasonicERJ-3RQFR27V
Res Thick Film 0603 0.27 Ohm 1% 1/10W ±300ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of TE Connectivity RLP73N1JR27JTD provided by its distributors.

Res Thick Film 0603 0.27 Ohm 5% 0.125W(1/8W) ±300ppm/C Epoxy Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.27ohm, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0603
0603 (1608Metric) RL73CGS 0.063Lx0.031W 1.60mmx0.80mm 0.125W 1/8W 270mOhm ±300ppm/C
RESISTOR, R27, 300PPM, 0.125W; Resistance:0.27ohm; Resistance Tolerance:± 5%; Power Rating:125mW; Temperature Coefficient:± 300ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0603 [1608 Metric]; Resistor Mounting:SMD

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2176052-8