TE Connectivity RL73N1JR15JTD

Res Thick Film 0603 0.15 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Production

Price and Stock

DistributorSKUMinPkg
UnikeyICRL73N1JR15JTD10,1635KTape & Reel
2h

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RL73N1JR15JTD.

Electro Sonic

Datasheet8 pages7 years ago
Datasheet1 page14 years ago

Master Electronics

Sager Electronics

TE Connectivity

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-20
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE ConnectivityRLP73N1JR15JTD
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.15ohm, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0603
PanasonicERJ3RSFR15V
Res Thick Film 0603 0.15 Ohm 1% 0.1W(1/10W) ±300ppm/C Pad SMD Automotive T/R
PanasonicERJ-3RSJR15V
Res Thick Film 0603 0.15 Ohm 5% 0.1W(1/10W) ±300ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP1-2176052-3
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.16ohm, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0603
TE ConnectivityRL73N1JR15JTD
Res Thick Film 0603 0.15 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-3BSJR15V
Res Thick Film 0603 0.15 Ohm 5% 0.25W ±300ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of TE Connectivity RL73N1JR15JTD provided by its distributors.

Res Thick Film 0603 0.15 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
RL73 Series 0603 0.15 Ohm 0.1 W ±5 % ±300 ppm/°C SMT Thick Film Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0.15ohm, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0603
CURRENT SENSE RESISTOR, 0.15 OHM, 100mW, 5%
Surface Mount Resistors, Current Sensing Resistor, 2 Termination, 0603, Taped & Reeled, 5 %, Thick Film, Resistance Class Up to 1kΩ, .15 Ω, CGS RL73
RESISTOR, CUR SENSE, 0.15 OHM, 100mW, 5%; Product Range:TE CONNECTIVITY - RL73 Series; Resistance:0.15ohm; Power Rating:100mW; Resistance Tolerance:± 5%; Resistor Case Style:0603 ^1608 Metric]; Resistor Element Type:Thick Film
Current Sense Resistor, 0.15 Ohm, 100Mw, 5%; Rango De Producto:Serie Rl73; Resistencia:0.15Ohm; Potencia Nominal:100Mw; Tolerancia De Resistencia:± 5%; Tipo De Resistencia:0603 [1608 Metric]; Tipo De Empaquetado:Cinta Precortada |Cgs Te Connectivity RL73N1JR15JTD
RL73N 1J R15 5% 5K RL Resistance Value: .15 Ω Element Type: Thick Film Resistor Type: Current Sensing Resistor Passive Component Tolerance: 5 % Package Size Code: 0603 0.15 Ω Thick Film Current Sensing Resistor 5 % | Thick Film Resistor: Current Sense | Part Number: RL73N1JR15JTD | Internal Number: 6-1622824-3 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1622824-3