TE Connectivity RLP73N1JR15JTD

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.15ohm, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0603
Production

Submit Request for Quote

Unfortunately we do not know of any distributors for RLP73N1JR15JTD. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RLP73N1JR15JTD.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Electro Sonic

CAD Models

Download TE Connectivity RLP73N1JR15JTD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-23
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

PanasonicERJ3RSFR15V
Res Thick Film 0603 0.15 Ohm 1% 0.1W(1/10W) ±300ppm/C Pad SMD Automotive T/R
PanasonicERJ-3RSJR15V
Res Thick Film 0603 0.15 Ohm 5% 0.1W(1/10W) ±300ppm/C Pad SMD Automotive T/R
TE ConnectivityRL73N1JR15JTD
Res Thick Film 0603 0.15 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-3BSJR15V
Res Thick Film 0603 0.15 Ohm 5% 0.25W ±300ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRL0603JR-070R15L
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0.15ohm, 0.1225V, 5% +/-Tol, 800ppm/Cel, Surface Mount, 0603
TE Connectivity / AMP1-2176051-2
Res Thick Film 0603 0.15 Ohm 1% 0.125W(1/8W) ±300ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity RLP73N1JR15JTD provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.15ohm, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0603
Smd Current Sense Resistors, Rl73 Series, 0.15 Ohm, 125 Mw, - 5%, 0603 [1608 Metric] |Cgs Te Connectivity RLP73N1JR15JTD
RESISTOR, R15, 300PPM, 0.125W; Resistance:0.15ohm; Resistance Tolerance:± 5%; Power Rating:125mW; Temperature Coefficient:± 300ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0603 [1608 Metric]; Resistor Mounting:SMD
RLP73N 1J R15 5% 5K RL Resistance Value: .15 Ω Element Type: Thick Film Resistor Type: Low Ohmic Resistor Passive Component Tolerance: 5 % Package Size Code: 0603 0.15 Ω Thick Film Low Ohmic Resistor 5 % | Thick Film Resistor: Current Sense | Part Number: RLP73N1JR15JTD | Internal Number: 1-2176052-2 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2176052-2