TE Connectivity RL73K2AR33JTD

Res Thick Film 0805 0.33 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RL73K2AR33JTD.

IHS

Datasheet4 pages1 year ago

Master Electronics

Electro Sonic

Sager Electronics

Farnell

CAD Models

Download TE Connectivity RL73K2AR33JTD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE ConnectivityRL73K2BR33JTD
Res Thick Film 1206 0.33 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive
PanasonicERJ-6RQJR33V
Thick Film Chip Res, 0805, Low Ohmic,5% Rohs Compliant: Yes |Panasonic ERJ-6RQJR33V
PanasonicERJ-6DQJR33V
Res Thick Film 0805 0.33 Ohm 5% 0.5W(1/2W) 0ppm/C to 100ppm/C Pad SMD T/R Automotive
TE ConnectivityRLP73N2AR33JTD
Res Thick Film 0805 0.33 Ohm 5% 0.25W(1/4W) ±300ppm/C Pad SMD T/R Automotive
Yageo GroupRL0805JR-070R33L
Res Thick Film 0805 0.33 Ohm 5% 0.125W(1/8W) ±600ppm/C Pad SMD Automotive T/R
PanasonicERJ-6DQJR30V
Res Thick Film 0805 0.3 Ohm 5% 0.5W(1/2W) 0ppm/C to 100ppm/C Pad SMD T/R Automotive
TE ConnectivityRL73K2AR33JTD
Res Thick Film 0805 0.33 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity RL73K2AR33JTD provided by its distributors.

Res Thick Film 0805 0.33 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.33ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
Smd Current Sense Resistors, Rl73 Series, 0.33 Ohm, 125 Mw, - 5%, 1.11 V, 0805 [2012 Metric] |Cgs Te Connectivity RL73K2AR33JTD
.33 Ω, Thick Film, Current Sensing Resistor Resistor, 5 %, 2 Termination, 0805, Taped & Reeled, Resistance Class Up to 1kΩ, .125 W, CGS RL73
CURRENT SENSE RES, 0R33, 5%, 125 MW; Resistance: 0.33ohm; Product Range: RL73 Series; Resistor Case Style: 0805 [2012 Metric]; Power Rating: 125mW; Resistance Tolerance: ± 5%; Resistor Element Material: Thick Film; Temperature
RL73K 2A R33 5% 5K RL Resistance Value: .33 Ω Element Type: Thick Film Resistor Type: Current Sensing Resistor Passive Component Tolerance: 5 % Package Size Code: 0805 0.33 Ω Thick Film Current Sensing Resistor 5 % | Thick Film Resistor: Current Sense | Part Number: RL73K2AR33JTD | Internal Number: 5-1622825-8 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1622825-8