TE Connectivity RLP73N2AR33JTD

Res Thick Film 0805 0.33 Ohm 5% 0.25W(1/4W) ±300ppm/C Pad SMD T/R Automotive
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RLP73N2AR33JTD.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity RLP73N2AR33JTD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-23
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

PanasonicERJ-6RQJR33V
Thick Film Chip Res, 0805, Low Ohmic,5% Rohs Compliant: Yes |Panasonic ERJ-6RQJR33V
PanasonicERJ-6BQJR33V
Thick Film Chip Res 0805 Low Ohmic 5% Rohs Compliant: Yes |Panasonic ERJ6BQJR33V
TE ConnectivityRL73K2BR33JTD
Res Thick Film 1206 0.33 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive
Yageo GroupRL0805JR-070R33L
Res Thick Film 0805 0.33 Ohm 5% 0.125W(1/8W) ±600ppm/C Pad SMD Automotive T/R
PanasonicERJ-S6QJR33V
Res Thick Film 0805 0.33 Ohm 5% 1/4W ±150ppm/°C Molded SMD SMD Punched Carrier T/R
TE ConnectivityRL73K2AR33JTD
Res Thick Film 0805 0.33 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity RLP73N2AR33JTD provided by its distributors.

Res Thick Film 0805 0.33 Ohm 5% 0.25W(1/4W) ±300ppm/C Pad SMD T/R Automotive
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.33ohm, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0805
Smd Current Sense Resistors, Rl73 Series, 0.33 Ohm, 250 Mw, - 5%, 0805 [2012 Metric] |Cgs Te Connectivity RLP73N2AR33JTD
RESISTOR, R33, 300PPM, 0.25W; Resistance:0.33ohm; Resistance Tolerance:± 5%; Power Rating:250mW; Temperature Coefficient:± 300ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0805 [2012 Metric]; Resistor Mounting:SMD
RLP73N 2A R33 5% 5K RL Resistance Value: .33 Ω Element Type: Thick Film Resistor Type: Low Ohmic Resistor Passive Component Tolerance: 5 % Package Size Code: 0805 0.33 Ω Thick Film Low Ohmic Resistor 5 % | Thick Film Resistor: Current Sense | Part Number: RLP73N2AR33JTD | Internal Number: 2-2176054-0 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-2176054-0