TE Connectivity RL73K2AR22JTD

Res Thick Film 0805 0.22 Ohm 5% 1/8W ±200ppm/°C Molded SMD SMD Paper T/R
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RL73K2AR22JTD.

Master Electronics

Datasheet8 pages7 years ago
Datasheet16 pages18 years ago
Datasheet16 pages18 years ago

Newark

Electro Sonic

Sager Electronics

TE Connectivity

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-01-30
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

PanasonicERJ-6RQJR22V
Thick Film Chip Res, 0805, Low ohmic,5% 0.22ohm, 7
TE Connectivity / AMP6-1622825-9
Res Thick Film 1206 0.22 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
TE ConnectivityRL73K2AR22JTD
Res Thick Film 0805 0.22 Ohm 5% 1/8W ±200ppm/°C Molded SMD SMD Paper T/R
PanasonicERJ-S6QJR22V
Res Thick Film 0805 0.22 Ohm 5% 1/4W ±150ppm/°C Molded SMD SMD Punched Carrier T/R
Yageo GroupRL0805JR-070R22L
Res Thick Film 0805 0.22 Ohm 5% 0.125W(1/8W) ±600ppm/C Pad SMD Automotive T/R
PanasonicERJ-6DSJR20V
Res Thick Film 0805 0.2 Ohm 5% 0.5W(1/2W) 0ppm/C to 150ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity RL73K2AR22JTD provided by its distributors.

Res Thick Film 0805 0.22 Ohm 5% 1/8W ±200ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.22ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
RES, 0R22, 0.125W, 0805, THICK FILM
.22 Ω, Thick Film, Current Sensing Resistor Resistor, 5 %, 2 Termination, 0805, Taped & Reeled, Resistance Class Up to 1kΩ, .125 W, CGS RL73
RL73K 2A R22 5% 5K RL Resistance Value: .22 Ω Element Type: Thick Film Resistor Type: Current Sensing Resistor Passive Component Tolerance: 5 % Package Size Code: 0805 0.22 Ω Thick Film Current Sensing Resistor 5 % | Thick Film Resistor: Current Sense | Part Number: RL73K2AR22JTD | Internal Number: 5-1622825-6 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1622825-6
  • RL73K2AR22JTD.