What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-6DSJR20V

Res Thick Film 0805 0.2 Ohm 5% 0.5W(1/2W) 0ppm/C to 150ppm/C Pad SMD Automotive T/R
$ 0.061
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6DSJR20V.

Panasonic

Datasheet4 pages9 years ago

Inventory History

3 month trend:
-0.28%

CAD Models

Download Panasonic ERJ-6DSJR20V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-02-18
Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 months ago)

Related Parts

PanasonicERJ-S6SJR20V
Res Thick Film 0805 0.2 Ohm 5% 0.25W(1/4W) ±150ppm/C Sulfur Resistant Pad SMD Automotive T/R
PanasonicERJ-S6QJR22V
Res Thick Film 0805 0.22 Ohm 5% 1/4W ±150ppm/°C Molded SMD SMD Punched Carrier T/R
TE Connectivity / AMP1-2176054-5
Res Thick Film 0805 0.2 Ohm 5% 0.25W(1/4W) ±300ppm/C Molded SMD Automotive T/R
PanasonicERJ-6BSJR20V
Thick Film Chip Res 0805 Low Ohmic 2% Rohs Compliant: Yes |Panasonic ERJ-6BSJR20V
Yageo GroupRL0805JR-070R2L
Res Thick Film 0805 0.2 Ohm 5% 0.125W(1/8W) ±600ppm/C Pad SMD Automotive T/R
TE ConnectivityRLP73N2AR22JTD
Res High Power Current Sense Thick Film 0805 0.22 Ohm 5% 1/4W ±300ppm/°C Molded Paper T/R

Descriptions

Descriptions of Panasonic ERJ-6DSJR20V provided by its distributors.

Res Thick Film 0805 0.2 Ohm 5% 0.5W(1/2W) 0ppm/C to 150ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.2ohm, 0.3162V, 5% +/-Tol, 0,150ppm/Cel, Surface Mount, 0805
CURRENT SENSE RES, 0R2, 0.5W, 0805
Panasonic ERJ6DSJR20V - Current Sensing Chip Resistors
CURRENT SENSE RES, 0R2, 0.5W, 0805; Resistance:200mohm; Product Range:ERJ-6D Series; Resistor Case / Package:0805 [2012 Metric]; Power Rating:500mW; Resistance Tolerance:± 5%; Resistor Technology:Thick Film; Product Length:2.01mm RoHS Compliant: Yes

Images

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ6DSJR20V