Molex 43860-0006

Modular Jack, Right-Angle, Low Profile, Inverted, Shielded, All Panel Grounding Tabs, 6/4
$ 1.815
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43860-0006.

Newark

Datasheet5 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages11 years ago

Sager Electronics

Molex

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-1.87%

CAD Models

Download Molex 43860-0006 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-04-27
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity / AMP555165-2
Modular Connectors / Ethernet Connectors 6/4 PBC LO PRO R/A
TE Connectivity / AMP555140-1
Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Jack
TE Connectivity / AMP520242-3
Conn RJ-25 F 6 POS 2.54mm Solder RA Thru-Hole 6 Terminal 1 Port Cat 3 Box/Tray
Conn Modular Jack RCP 6 POS 2.54mm Solder RA Thru-Hole 4 Terminal 1 Port Cat 3 Tray
RJ Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Guide Slot, Jack
TE Connectivity5555163-1
TE Connectivity 5555163-1 Ethernet Connector 6P6C Male R/A Unshrouded LO PRO

Descriptions

Descriptions of Molex 43860-0006 provided by its distributors.

Modular Jack, Right-Angle, Low Profile, Inverted, Shielded, All Panel Grounding Tabs, 6/4
Modular Connectors / Ethernet Connectors Ra 6/4 Inverted Offset Panel Tabs
RJ Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack
Modular Connector, Modular Jack, 1 x 1 (Port), 6P4C, Cat3, Shielded, Without Magnetics, Without LED
Conn RJ-11 RCP 6 POS 1.02mm Solder RA Thru-Hole 4 Terminal 1 Port Cat 3 Tray
MODULAR CONN, 6P4C, JACK, CAT3, TH; Modular Connector Type: Modular Jack; Port Configuration: 1 x 1 Port; No. of Positions / Loaded Contacts (per Port): 6P4C; LAN Category: Cat3; IP Rating: -; Connector Mounting: Through Hole

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0438600006
  • 438600006