Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 555979-1

Conn RJ-14 F 6 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 3 Box/Tray
$ 0.484
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 555979-1.

IHS

Datasheet1 page17 years ago
Datasheet2 pages26 years ago

Electro Sonic

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 555979-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

TE Connectivity / AMP555165-2
Modular Connectors / Ethernet Connectors 6/4 PBC LO PRO R/A
TE Connectivity / AMP520250-1
Modular Connectors / Ethernet Connectors 6/2 PCB SIDE ENTRY
TE Connectivity5555165-2
Unshielded 1 cat3 Without LED Plugin Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
Conn Modular Jack RCP 6 POS 2.54mm Solder RA Thru-Hole 4 Terminal 1 Port Cat 3 Tray
Conn Modular Jack F 6 POS 2.54mm Solder RA Thru-Hole 4 Terminal 1 Port
RJ Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Guide Slot, Jack

Descriptions

Descriptions of TE Connectivity / AMP 555979-1 provided by its distributors.

Conn RJ-14 F 6 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 3 Box/Tray
Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Latch, Receptacle
Jack 90Spend,down 6p4c (RJ11, RJ14) 1 Through hole mounting 20.83mm(height)
Jack; PCB Mounted Jack; 6; Polyester (PBT); Phosphor Bronze; 0.638 in.
Telecom & Ethernet Connectors 6/4 PCB SIDE ENTRY
M/J,R/A,6P/4C,TRAY PACKAGED <AZ
Modular Connector; Connector Type:Modular; Contact Material:Phosphor Bronze; Contact Plating:Gold; LAN Category:Cat3; Gender:Jack; No. of Contacts:6; No. of Ports:1; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5559791