TE Connectivity RB6122-16-1M0

Common Mode Choke, Leaded Inductor, 16A Idc, 1001 Uh, 4.8MOHMS, Rb Series
$ 14.28
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RB6122-16-1M0.

IHS

Datasheet7 pages0 years ago

Master Electronics

TME

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginMainland China
Introduction Date2012-02-28
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Wurth Elektronik7448042001
Common Mode Chokes Dual 1000uH 10kHz 20A 0.0024Ohm DCR Thru-Hole Tray Automotive AEC-Q200
Wurth Elektronik7448031501
COMMON MODE CHOKE 1MH 15A 2LN TH / WE-CMBNC Common Mode Power Line Choke Nanocrystalline
Common Mode Chokes / Filters RING CORE CHOKE 2X1.0MH 12A
TE ConnectivityRD5132-16-1M0
Common Mode Chokes Triple 1000uH 1kHz 16A 0.0069Ohm DCR Thru-Hole

Descriptions

Descriptions of TE Connectivity RB6122-16-1M0 provided by its distributors.

COMMON MODE CHOKE, LEADED INDUCTOR, 16A IDC, 1001 UH, 4.8MOHMS, RB SERIES
Common Mode Chokes Dual 1000uH 1kHz 16A 0.0048Ohm DCR Thru-Hole
Rb Open Frame Common Mode Choke, 600Adc/1000Vdc, 16A, Horizontal, 2-Wire Low Inductance Rohs Compliant: Yes |Schaffner RB6122-16-1M0
RB6122-16-1M0 Operating Voltage (Max): 600 VDC Current Rating (Max): 16 A Input Termination Type: PCB Terminal Pollution Degree: PD2 Output Termination Type: PCB Terminal Emc/rfi Chokes Rb Series: Current-Compensated Chokes For High-Performance Filtering | 600 VDC 16 A PCB Terminal PD2 | Part Number: RB6122-16-1M0 | Internal Number: 811866-SF | RB6122-16-1M0 Operating Voltage (Max): 600 VDC Current Rating (Max): 16 A Input Termination Type: PCB Terminal Pollution Degree: PD2 Output Termination Type: PCB Terminal Emc/rfi Chokes Rb Series: Current-Compensated Chokes For High-Performance Filtering | 600 VDC 16 A PCB Terminal PD2 | Part# RB6122-16-1M0 | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 811866