Wurth Elektronik 7448031501

COMMON MODE CHOKE 1MH 15A 2LN TH / WE-CMBNC Common Mode Power Line Choke Nanocrystalline
$ 10.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7448031501.

Wurth Elektronik

Datasheet6 pages4 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+120%

CAD Models

Download Wurth Elektronik 7448031501 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

TE ConnectivityEV28-5.0-02-1M1
Ev28 Common Mode Choke 250Vac, 5A, 1.1Mh Rohs Compliant: Yes |Schaffner EV28-5.0-02-1M1
Common Mode Chokes Dual 1.1mH 10kHz 2A 0.065Ohm DCR SMD Automotive T/R
Common Mode Choke, 1100uH, 50%, 2 Element, Ferrite-Core
Common Mode Choke, 1100uH, 50%, 2 Element, Ferrite-Core

Descriptions

Descriptions of Wurth Elektronik 7448031501 provided by its distributors.

COMMON MODE CHOKE 1MH 15A 2LN TH / WE-CMBNC Common Mode Power Line Choke Nanocrystalline
Common Mode Chokes Dual 1000uH 10kHz 15A 0.0032Ohm DCR Thru-Hole Tray Automotive AEC-Q200
COMMON MODE CHOKE, 0.001H, 15A; Inductance: 1mH; Rated Current: 15A; Product Range: WE-CMBNC Series; SVHC: No SVHC (15-Jan-2019)
Common Mode Choke, 0.001H, 15A; Dc Current Rating:15A; Product Range:We-Cmbnc Series; Inductance:1Mh Rohs Compliant: Yes |Würth Elektronik 7448031501
Product Type = Common Mode Power Line Choke / Core = Nanocrystalline / Inductance mH = 1 / Voltage Rating VAC = 250 / Current Rating A = 15 / Shielding = Unshielded / Attenuation dB = 22 / Maximum DC Resistance mOhm = 3.3 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Series = WE-CMBNC / Pins = 4 / Termination Type = Radial Leads / Mounting Type = Through Hole / Length mm = 23 / Width mm = 17 / Height mm = 25 / Packaging = Tray

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)