TDK B82725A2123N001

Common Mode Chokes / Filters RING CORE CHOKE 2X1.0MH 12A
$ 3.852
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82725A2123N001.

TDK

Datasheet7 pages8 years ago

Newark

element14 APAC

EPCOS

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Ind Current Compensated Choke 1mH 30% Ferrite 2A Pin - Trays (Alt: B82721A2202N 1)
Common Mode Chokes Dual 1000uH 100kHz 0.5A 0.17Ohm DCR SMD Automotive T/R
Wurth Elektronik744282102
Common Mode Choke WE-SCC 1000uH 250mA
Common Mode Chokes Dual 1000uH 100kHz 2A 0.08Ohm DCR Thru-Hole Automotive Tray
Wurth Elektronik744284102
Common Mode Choke, 1000Uh, 0.3A Rohs Compliant: Yes |Würth Elektronik 744284102

Descriptions

Descriptions of TDK B82725A2123N001 provided by its distributors.

Common Mode Chokes / Filters RING CORE CHOKE 2X1.0MH 12A
Power Line Chokes, L=1mH Rated current=12A, LxWxT:44mmx42.4mmx25mm
COMMON MODE CHOKE 1MH 12A 2LN TH
1mH@100kHz 11m惟 2 Common Mode Filters ROHS
General Purpose Inductor, 1000uH, 30%, 2 Element, Ferrite-Core
CHOKE, RING CORE, DOUBLE, 1MH, 12A
250V 12A 2 1mH@ 100 kHz 11m¦¸(Typ) , 44mm*42.4mm*25mm
Chokes from EPCOS include RF Chokes, VHF Chokes, Power Line Chokes as well as Data and Signal Line Chokes.
Tray Tin (Sn) - with Nickel (Ni) barrier 2 INDUCTANCE IS MEASURED AT 0.1mA Common Mode Choke 12A 12mOhm 100kHz 44mm
CHOKE, RING CORE, DOUBLE, 1MH, 12A; Inductance: 1mH; Rated Current: 12A; Product Range: B82725A Series; SVHC: No SVHC (27-Jun-2018); Core Material: Ferrite; DC Current Max: 12A; DC Current Rating: 12A; DC Resistance Max: 0.011oh

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos