TE Connectivity R10-E2X2-S3.2K

Power/Signal Relay, 2 Form C, Momentary, 24VDC (Coil), 180mW (Coil), 7.5A (Contact), DC Input, Panel Mount
$ 51.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity R10-E2X2-S3.2K.

IHS

Datasheet5 pages1 year ago

Master Electronics

Electro Sonic

TE Connectivity

DigiKey

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Phoenix Contact2967060
Electromechanical Relay 24VDC 1.333KOhm 6A DPDT(14x94x80)mm DIN Rail Relay Module
Phoenix Contact2961192
Relay; E-Mech; Power; DPDT; Cur-Rtg 8A; Ctrl-V 24DC; Vol-Rtg 250AC/DC; PCB Mnt; 8 Pin
TE Connectivity1393845-5
Power Relay, DPDT, 24 VDC, 8 A, RPII/2 Series, Through Hole, Non Latching
Power/Signal Relay, 2 Form C, Dpdt, Momentary, 16.7A (Coil), 24Vdc (Coil), 400Mw (Coil), 8A
Phoenix Contact2903334
Electromechanical Relay 24VDC 1.333KOhm 8A DPDT(16x75x96)mm DIN Rail Relay Module
Power/Signal Relay, Dpdt, Momentary, 0.017A (Coil), 24Vdc (Coil), 400Mw (Coil), 8A (Contact),

Descriptions

Descriptions of TE Connectivity R10-E2X2-S3.2K provided by its distributors.

Power/Signal Relay, 2 Form C, Momentary, 24VDC (Coil), 180mW (Coil), 7.5A (Contact), DC Input, Panel Mount
Electromechanical Relay 24VDC 3.2KOhm 5A DPDT (( 24.13mm 18.67mm 30.15mm)) THT General Purpose Relay
Electromechanical Relay DPDT 5A 24VDC 3.2KOhm Plug-In
Industrial Relays DPDT 5A 24VDC GEN PURPOSE RELAY
Cross Referenced to TE CONNECTIVITY CORP - Part AMP1393767-9
Special Order: R10-E2X2-S3.2K=R10 Part Number: R10-E2X2-S3.2K | Internal Number: 1393767-9 | TE Connectivity
1393767-9, TE CONNECTIVITY/AMP BRAND
POWER RELAY, DPDT, 24VDC, 5A, PC BOARD; Contact Configuration:DPDT; Coil Voltage:24VDC; Contact Current:5A; Product Range:R10 Series; Relay Mounting:Socket; Coil Type:DC Monostable; Contact Voltage VAC:120V; Contact Voltage VDC:30V RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1393767-9
  • R10-E2-X2-S3.2K
  • R10E2X2S3.2K