Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1393845-5

Power Relay, DPDT, 24 VDC, 8 A, RPII/2 Series, Through Hole, Non Latching
$ 41.506
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1393845-5.

ODG (Origin Data Global)

Datasheet5 pages5 years ago

element14 APAC

IHS

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-22.17%

CAD Models

Download TE Connectivity 1393845-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Power/Signal Relay, 2 Form C, Dpdt, Momentary, 16.7A (Coil), 24Vdc (Coil), 400Mw (Coil), 8A
Power/Signal Relay, Dpdt, Momentary, 0.017A (Coil), 24Vdc (Coil), 400Mw (Coil), 8A (Contact),
Power PCB Relay ,G2RL-24 DC24 BY OMB | Omron Automation G2RL-24 DC24 BY OMB
TE Connectivity1887200-3
XT Series General Purpose Interface Plug-In Relay DPDT 8A 24VDC 1440Ohm Through Hole
TE Connectivity / AMP6-1393243-6
Electromechanical Relay DPDT 10A 18VDC 810Ohm Through Hole
Power Relay 24VDC 8A DPDT(31.1x12.7x27)mm Plug-In

Descriptions

Descriptions of TE Connectivity 1393845-5 provided by its distributors.

Power Relay, DPDT, 24 VDC, 8 A, RPII/2 Series, Through Hole, Non Latching
TE Connectivity RP821024 Power Signal Relay 2 Form C DPDT Momentary
Power Relay 24VDC 14A DPDT (( 29mm 12.6mm 25.5mm)) Through Hole
Relay, 2 Form C (NO/NC), 24 V (DC), 1.1 kΩ, 8 A, 400 V (AC), monostable, 1393845-5
TE Connectivity Tyco Electronics Power relay, RPIIseries, 24V dc_coil_voltage, switching current8A, DPDT
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.024A (Coil), 24VDC (Coil), 500mW (Coil), 8A (Contact), DC Input, Random, AC/DC Output, Panel Mount
RELAY, DPDT, 250VAC, 8A; Contact Configuration:DPDT; Coil Voltage:24VDC; Contact Current:8A; Product Range:RPII/2 Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250VAC; Relay Terminals:S
RP821024 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 8 A General Purpose Power Relay DC Monostable 2 Form C DPDT-CO | Electromechanical Relay | Part Number: RP821024 | Internal Number: 1393845-5 | TE Connectivity | SCHRACK
Switching Current A = 8 / Switching Capacity kVA = 2 / Series = RP / Switching Voltage - AC V = 400 / Contact Material = AgNi + Au / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = General Purpose / Coil Voltage - DC V = 24 / Width mm = 12.6 / Length mm = 29 / Height mm = 25.5 / Contact Configuration = 2CO / Coil Type = DC / Coil Resistance kOhm = 1.1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 13938455
  • RP821024
  • RP821024.
  • RP821024..