Phoenix Contact 2903334

Phoenix Contact RIF-1-RPT-LDP-24DC/2X21 Interface Relay Module, 24V DC Coil, DPDT, DIN Rail
$ 12.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2903334.

IHS

Datasheet6 pages7 years ago

Phoenix Contact

element14 APAC

Electro Sonic

TME

Inventory History

3 month trend:
+18.20%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2014-10-10
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Power/Signal Relay, 2 Form C, Dpdt, Momentary, 16.7A (Coil), 24Vdc (Coil), 400Mw (Coil), 8A
Power/Signal Relay, Dpdt, Momentary, 0.017A (Coil), 24Vdc (Coil), 400Mw (Coil), 8A (Contact),
Power PCB Relay ,G2RL-24 DC24 BY OMB | Omron Automation G2RL-24 DC24 BY OMB
TE Connectivity1887200-3
XT Series General Purpose Interface Plug-In Relay DPDT 8A 24VDC 1440Ohm Through Hole
Weidmuller4058570000
WEIDMULLER 4058570000 General Purpose Relay, RIDER Series, Power, DPDT, 24 VDC, 8 A
Weidmuller8870320000
Electromechanical Relay 24VDC 1.44KOhm 8A DPDT(13x26.7x29)mm THT General Purpose Relay

Descriptions

Descriptions of Phoenix Contact 2903334 provided by its distributors.

Phoenix Contact RIF-1-RPT-LDP-24DC/2X21 Interface Relay Module, 24V DC Coil, DPDT, DIN Rail
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.018A (Coil), 430.0mW (Coil), 8A (Contact), 250VDC (Contact), DC Input, Random, AC/DC Output
RELAY, DPDT, 250VAC, 8A; Contact Configuration: DPDT; Coil Voltage: 24VDC; Contact Current: 8A; Product Range: RIF-1 Series; Relay Mounting: Socket; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminals: Quick Co
Preassembled relay module with Push-in connection, consisting of: relay base, power contact relay, plug-in display/interference suppression module, and retaining bracket. Contact switching type: 2 changeover contacts. Input voltage: 24 V DC
The Phoenix Contact RIF-1-RPT-LDP-24DC/2X21 is a preassembled electromechanical relay module designed for industrial control and automation applications. This complete assembly includes a relay base with push-in connection technology, a power contact relay, a plug-in display and interference suppression module with yellow LED indicator, and a retaining bracket for secure DIN rail mounting. The module features 2 changeover contacts (DPDT configuration) with silver-nickel contact material, suitable for switching loads up to 8A at 250V AC/DC. It operates on a 24V DC coil voltage with a damping diode for protection. The relay is recognized and approved according to UL 508 standards and is part of the RIFLINE complete product family, offering reliable switching performance in industrial environments with operating temperatures from -20°C to +50°C. Item Details Brand Name: Phoenix Contact Manufacturer: Phoenix Contact Item Type Name: Interface Relay Module Product Family / Series: RIFLINE RIF-1 Series Model Number: RIF-1-RPT-LDP-24DC/2X21 Part Number: 2903334 Product Specifications contact_configuration: DPDT (2 PDT / 2 changeover contacts) coil_voltage: 24 V DC coil_current: 30 mA coil_resistance: 1.333 kOhm power_dissipation: 0.43 W contact_material: AgNi (Silver-Nickel) maximum_switching_voltage: 250 V AC/DC minimum_switching_voltage: 5 V at 10 mA minimum_switching_current: 10 mA at 5 V limiting_continuous_current: 8 A maximum_inrush_current: 25 A (20 ms, N/O contact) switching_capacity_24V_DC: 192 W switching_capacity_250V_AC: 2000 VA typical_response_time: 8 ms typical_release_time: 10 ms protective_circuit: Damping diode (freewheeling diode) operating_voltage_display: Yellow LED connection_type: Push-in terminal conductor_cross_section_solid: 0.2-2.5 mm² conductor_cross_section_stranded: 0.2-2.5 mm² mounting_type: DIN Rail (NS 35/7.5 or NS 35/15) ambient_operating_temperature: -20°C to +50°C Additional Details Country of Origin*: China Certifications / Approvals: UL 508 Standards: DIN VDE 0660/IEC 60947, DIN EN 50178 Gtin: 4046356732277 Custom Tariff Number: 85364110 Packing Unit: 10 pieces Emc Classification: Class A product *Country of origin may vary. Measurements Weight: 64 g Width: 16 mm Length: 70-75 mm Height: 93-96 mm

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG