TE Connectivity R10-E1X6-V430

Power/Signal Relay, 6 Form C, 6Pdt, Momentary, 0.035A (Coil), 24Vdc (Coil), 1400Mw (Coil), 5A
$ 63.637
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity R10-E1X6-V430.

IHS

Datasheet5 pages1 year ago

element14 APAC

Master Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
-25.22%

CAD Models

Download TE Connectivity R10-E1X6-V430 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
LTB Date2025-09-26
LTD Date2026-09-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE ConnectivityR10-E1M6-V430
Power Relay 24VDC 5A 6PDT(24.1x18.7x30.2)mm Socket
TE ConnectivityR10-E1Y6-V430
Relay, General Purpose; 3 A; 24 VDC; 6 Form C, 6PDT, 6 C/O; Solder
TE ConnectivityR10-E1P6-V430
Power Relay 24VDC 430Ohm 3A 6PDT(34.93x18.67x30.15)mm Plug-In General Purpose Relay
TE Connectivity9-1393768-7
Power Relay 24VDC 430Ohm 3A 6PDT(34.93x18.67x30.15)mm THT General Purpose Relay
RELAY GEN PURPOSE 6PDT 2A 24V
TE Connectivity6-1393765-2
Electromechanical Relay 12VDC 90Ohm 5A 6PDT (( 34.94mm 18.67mm 30.15mm)) Plug-In General Purpose Relay

Descriptions

Descriptions of TE Connectivity R10-E1X6-V430 provided by its distributors.

Power/Signal Relay, 6 Form C, 6Pdt, Momentary, 0.035A (Coil), 24Vdc (Coil), 1400Mw (Coil), 5A
Relay, 6Pdt, 120Vac, 30Vdc, 5A; Contact Configuration:6Pdt; Coil Voltage:24Vdc; Contact Current:5A; Product Range:R10 Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:120V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Potter&brumfield Te Connectivity R10-E1X6-V430
R10-E1X6-V430=R10 Relay & Contactor Type: General Purpose Signal Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 6 Form C 6PDT-CO Contact Current Rating: 5 A General Purpose Signal Relay DC Monostable 6 Form C 6PDT-CO | Electromechanical Relay | Part Number: R10-E1X6-V430 | Internal Number: 2-1393766-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1393766-2
  • R10-E1-X6 V430
  • R10-E1-X6-V430
  • R10-E1X6-V430.
  • R10E1X6V430