TE Connectivity 9-1393768-7

Power Relay 24VDC 430Ohm 3A 6PDT(34.93x18.67x30.15)mm THT General Purpose Relay
$ 161.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 9-1393768-7.

IHS

Datasheet5 pages5 years ago

Master Electronics

Electro Sonic

TE Connectivity

DigiKey

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 9-1393768-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 5 days ago)
LTB Date2025-09-26
LTD Date2026-09-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE ConnectivityR10-E1Y6-V430
Relay, General Purpose; 3 A; 24 VDC; 6 Form C, 6PDT, 6 C/O; Solder
TE ConnectivityR10-E1P6-V430
Power Relay 24VDC 430Ohm 3A 6PDT(34.93x18.67x30.15)mm Plug-In General Purpose Relay
TE ConnectivityR10-E1X6-V430
Power/Signal Relay, 6 Form C, 6Pdt, Momentary, 0.035A (Coil), 24Vdc (Coil), 1400Mw (Coil), 5A
TE ConnectivityR10-E1M6-V430
Power Relay 24VDC 5A 6PDT(24.1x18.7x30.2)mm Socket
RELAY GEN PURPOSE 6PDT 2A 24V
TE Connectivity6-1393766-3
POWER RELAY;R10;90 OHM;1600MW;12VDC;3A;6 POLE;6-1393766-3

Descriptions

Descriptions of TE Connectivity 9-1393768-7 provided by its distributors.

Power Relay 24VDC 430Ohm 3A 6PDT(34.93x18.67x30.15)mm THT General Purpose Relay
Electromechanical Relay 6PDT 3A 24VDC 430Ohm Through Hole
R10-R2P6-V430=R10 |Potter&brumfield Te Connectivity R10-R2P6-V430
Industrial Relays 6PDT 3A 24VDC 430Ohm GEN PURPOSE RELAY
9-1393768-7, TE CONNECTIVITY/AMP BRAND
Power/Signal Relay, 6 Form C, 6PDT, Momentary, 0.035A (Coil), 24VDC (Coil), 1400mW (Coil), 3A (Contact), DC Input, AC/DC Output, Panel Mount
R10-R2P6-V430=R10 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 6 Form C (CO) Contact Current Rating: 3 A General Purpose Power Relay DC Monostable 6 Form C (CO) | Part Number: R10-R2P6-V430 | Internal Number: 9-1393768-7 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • R10-R2P6-V430
  • R10R2P6V430