TE Connectivity R10-E1M6-V430

Power Relay 24VDC 5A 6PDT(24.1x18.7x30.2)mm Socket
$ 118.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity R10-E1M6-V430.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

JRH Electronics

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity R10-E1M6-V430 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE ConnectivityR10-E1X6-V430
Power/Signal Relay, 6 Form C, 6Pdt, Momentary, 0.035A (Coil), 24Vdc (Coil), 1400Mw (Coil), 5A
TE ConnectivityR10-E1Y6-V430
Relay, General Purpose; 3 A; 24 VDC; 6 Form C, 6PDT, 6 C/O; Solder
TE ConnectivityR10-E1P6-V430
Power Relay 24VDC 430Ohm 3A 6PDT(34.93x18.67x30.15)mm Plug-In General Purpose Relay
TE Connectivity9-1393768-7
Power Relay 24VDC 430Ohm 3A 6PDT(34.93x18.67x30.15)mm THT General Purpose Relay
RELAY GEN PURPOSE 6PDT 2A 24V
TE Connectivity2-1393766-4
Electromechanical Relay 6PDT 5A 12VDC 90Ohm Plug-In

Descriptions

Descriptions of TE Connectivity R10-E1M6-V430 provided by its distributors.

Power Relay 24VDC 5A 6PDT(24.1x18.7x30.2)mm Socket
Power/Signal Relay, 6 Form C, Momentary, 24VDC (Coil), 1400mW (Coil), 5A (Contact), DC Input, Panel Mount
Socket, Power Relay, 5 A, 6 Pins, Plug-in, Solder
Industrial Relays 6PDT 5A 120VAC GEN PURPOSE RELAY
AgCdO 24V 5A :6C(-) - Power Relays ROHS
Cross Referenced to TE CONNECTIVITY - Part AMP6-1393765-1
6-1393765-1, TE CONNECTIVITY/AMP BRAND
R10 Series Cradle-Style Relay Non-Sealed Polycarbonate Dust Cover 6-Form C 6 CO 24 VDC 430 Ohm 1400 mW 5A Bifurcated Contact Solder/Plug-In Terminals with Mounting Stud

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1393765-1
  • R10-E1-M6-V430
  • R10E1M6V430