Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity PS0S0SS3B

Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A/Contact Switch/Fuse ST 1 Port
$ 28.198
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity PS0S0SS3B.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet6 pages25 years ago
Datasheet7 pages25 years ago

TE Connectivity

Electro Sonic

Master Electronics

Newark

Inventory History

3 month trend:
-4.92%

CAD Models

Download TE Connectivity PS0S0SS3B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity3-6609106-2
Mains Power Connector, 3A, 115/230VAC, Male, Quick Connect Terminal
TE ConnectivityPS0S0SS3A
Power Entry Module EMI/RFI Filtered M 2 POS 250VAC 3A Switch/Fuse/Voltage Selector ST 1 Port
TE ConnectivityPS0SXSS30
Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal, Socket
TE Connectivity3-6609106-7
Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 3A Switch/Fuse ST 1 Port
TE Connectivity / CorcomPS00XDH30
Power Entry Module EMI/RFI Filtered PL 3 POS (115VAC/230)VACVAC 3A Switch ST 1 Port
TE Connectivity1-6609115-2
AC Power Entry Modules, S0F7385D, 1-6609115-3, Corcom GG/HG Series | TE Connectivity 3EGG1-2
TE Connectivity / CorcomPE0S0SH3B
Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 6A Switch/Fuse ST 1 Port
TE Connectivity / CorcomPE0S0DH3B
Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 3A Fuse/Switch ST 1 Port
TE ConnectivityFN9222B-3-06
Power Entry Module Filtered M 3 POS 250VAC 3A ST 1
TE ConnectivityFN9222B-3-07
Mains Power Connector, 20A, 250VAC, Male, Solder Terminal
TE Connectivity3EGG1-1
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A/Contact Fuse ST 1 Port
TE ConnectivityPS0S0SBX0
Power Entry Module EMI/RFI Filtered M 2 POS 250VAC 10A Switch/Fuse/Voltage Selector ST 1 Port
Schurter4301.0502
IEC 250 V 10 A Screw On 3 Function C14 Appliance Inlet Power Entry Module
Schurter4301.5003
Mains Power Connector, 4A, 125/250VAC, Male, Quick Connect Terminal, Plug

Descriptions

Descriptions of TE Connectivity PS0S0SS3B provided by its distributors.

Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A/Contact Switch/Fuse ST 1 Port
Corcom P Series Chameleon 3 A Snap In Power Entry Module - PS0S0SS3B Tray
Connector Type:IEC C14; Current Rating:3A; Voltage Rating:250VAC; Fuse Holder:2-Pole Fuse Holder; Fuse Size Held:5mm x 20mm; Connector Terminals:Quick Connect; Connector Mounting:Snap-In, Flange Mount; IP Rating:-; Gender:Plug RoHS Compliant: Yes
PS0S0SS3B=C1123 Filter Type: Power Entry Module Input Voltage Selection: Single AC Filter Switch Type: DPST Filter Shield Type: Complete Shield Product Orientation: Vertical Power Entry Module Single AC DPST Complete Shield | Corcom P Series Multi-Function Inlet Fil | Part Number: PS0S0SS3B | Internal Number: 6-6609107-4 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-6609107-4
  • PS0S0SS3B.