Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / Corcom PS00XDH30

Power Entry Module EMI/RFI Filtered PL 3 POS (115VAC/230)VACVAC 3A Switch ST 1 Port
$ 22.464
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom PS00XDH30.

IHS

Datasheet4 pages2 years ago
Datasheet7 pages25 years ago

Electro Sonic

Master Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / Corcom PS00XDH30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

TE ConnectivityPS0SXSS30
Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal, Socket
TE Connectivity3-6609106-7
Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 3A Switch/Fuse ST 1 Port
TE Connectivity1-6609106-3
Mains Power Connector, 3A, 115/230VAC, Male, Quick Connect Terminal
TE ConnectivityPS00SSS30
Power Entry Connector Receptacle Male Blades - Module IEC 320-C14 Panel Mount Snap-In
TE ConnectivityPS0S0SS3A
Power Entry Module EMI/RFI Filtered M 2 POS 250VAC 3A Switch/Fuse/Voltage Selector ST 1 Port
TE Connectivity / CorcomPE0S0SH3B
Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 6A Switch/Fuse ST 1 Port
TE Connectivity1-640522-0
Connector, Soft Shell; 250 V; 9 A (Max.); 12; Nylon; Brick Red; Matrix; Plug
Rectangular Power Connector, 12 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 22 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 20 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-640519-0
Connector, Soft Shell; 250 V; 9 A (Max.); 4; Nylon; Brick Red; Matrix; Plug
TE Connectivity1-640526-0
Connector, Soft Shell; 250 V; 9 A (Max.); 36; Nylon; Brick Red; Matrix; Plug

Descriptions

Descriptions of TE Connectivity / Corcom PS00XDH30 provided by its distributors.

Power Entry Module EMI/RFI Filtered PL 3 POS (115VAC/230)VACVAC 3A Switch ST 1 Port
Ac Power Entry Modules 3A Dual Fuse Snap; |Te Connectivity Amp 4-6609106-3
Mains Power Connector, 115/230VAC
Cross Referenced to TE CNTY CORCOM - Part CORPS00XDH30
Filter, PS00XDH30=C1262 | TE Connectivity PS00XDH30
3A panel mount 30.98mm(Length)*58.16mm(height)
Special Order: PS00XDH30=C1262 Filter Type: Power Entry (Filtered/Unfiltered) Input Voltage Selection: Dual AC (Series/Parallel) Filter Switch Type: No Switch Filter Shield Type: None Mount Angle: Vertical Power Entry (Filtered/Unfiltered) Dual AC (Series/Parallel) Switch | Corcom P Series Multi-Function Inlet Fil | Part Number: PS00XDH30 | Internal Number: 4-6609106-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-6609106-3