TE Connectivity PRD-7AG0-240

Electromechanical Relay 240VAC 1.2KOhm 30A DPST-NO (63.3x63.75x63.5)mm Power Relay
$ 54.35
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity PRD-7AG0-240.

Farnell

Datasheet4 pages9 years ago
Datasheet4 pages10 years ago

Master Electronics

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.67%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-12-30
LTD Date2024-07-30

Related Parts

TE ConnectivityPRD-7AY0-240
Relay, Industrial; 25 A; 240 VAC; Power; Through Hole; 1200 Ohms; Screw; Silver
POWER/SIGNAL RELAY DPST MOMENTARY 9500mW (COIL) 30A (CONTACT) 28VDC (CONTACT) PANEL MOUNT
TE Connectivity / P&BPRD-7AY0-208
Electromechanical Relay 208VAC 25A DPST-NO (63.3x63.75x63.5)mm Flange Power Relay
Heavy Duty Power Relay; Series:MGN; Relay Type:High Capacity ;RoHS Compliant: Yes
TE Connectivity5-1393211-9
Power Relay 30(NO)/3(NC)A DPST-NO(68.58mm 34.54mm 37.97mm) Flange
TE Connectivity / AMP1393212-3
Power/Signal Relay, 2 Form A, Momentary, 30A (Contact), 28VDC (Contact), Panel Mount

Descriptions

Descriptions of TE Connectivity PRD-7AG0-240 provided by its distributors.

Electromechanical Relay 240VAC 1.2KOhm 30A DPST-NO (63.3x63.75x63.5)mm Power Relay
Power/Signal Relay, DPST, Momentary, 9800mW (Coil), 30A (Contact), AC Input, AC/DC Output, Panel Mount
General Purpose Relays DPST-NO 30A 240VAC
Cross Referenced to TE CONNECTIVITY CORP - Part AMP9-1393129-7
10 TO 50 AMP HEAVY DUTY AC ORDC PWR RELAY
RELAY INDUSTRIAL DPST 30A 240VAC
Prd-7Ag0-240=Prd |Amp Te Connectivity 9-1393129-7
RELAY GEN PURPOSE DPST 30A 240V
POWER RELAY, DPST-NO, 50A, 240VAC, PANEL; Contact Configuration:DPST-NO; Coil Voltage:240VAC; Contact Current:50A; Product Range:PRD Series; Relay Mounting:Panel; Coil Type:-; Contact Voltage VAC:600V; Relay Terminals:Sc

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-1393129-7
  • 9-1393129-7 .
  • PRD7AG0-240