Omron MGN2AEAC240

Heavy Duty Power Relay; Series: MGN; Relay Type: High Capacity ; RoHS Compliant: Yes
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron MGN2AEAC240.

Omron

Datasheet4 pages23 years ago

Newark

Related Parts

TE ConnectivityPRD-7AY0-240
Relay, Industrial; 25 A; 240 VAC; Power; Through Hole; 1200 Ohms; Screw; Silver
TE Connectivity5-1393211-9
Power Relay 30(NO)/3(NC)A DPST-NO(68.58mm 34.54mm 37.97mm) Flange
TE Connectivity / AMP1393212-3
Power/Signal Relay, 2 Form A, Momentary, 30A (Contact), 28VDC (Contact), Panel Mount
Power/Signal Relay, DPST, Momentary, 2500mW (Coil), AC Input, AC Output, Panel Mount
Power/Signal Relay, DPST, Momentary, 2500mW (Coil), AC Input, AC Output, Panel Mount
Power/Signal Relay, DPST, Momentary, 2500mW (Coil), AC Input, AC Output, Panel Mount

Descriptions

Descriptions of Omron MGN2AEAC240 provided by its distributors.

Heavy Duty Power Relay; Series:MGN; Relay Type:High Capacity ;RoHS Compliant: Yes
RELAY GEN PURPOSE DPST 30A 240V
Omron POWER RELAY

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MGN2A-E-AC240