Omron MGN2A-AC240

Power/signal Relay DPST Momentary 9500MW (coil) 30A (contact) 28VDC (contact) Panel Mount
$ 42.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron MGN2A-AC240.

Master Electronics

Datasheet4 pages23 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2007-01-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Heavy Duty Power Relay; Series:MGN; Relay Type:High Capacity ;RoHS Compliant: Yes
TE ConnectivityPRD-7AG0-240
Electromechanical Relay 240VAC 1.2KOhm 30A DPST-NO (63.3x63.75x63.5)mm Power Relay
TE ConnectivityPRD-7AY0-240
Relay, Industrial; 25 A; 240 VAC; Power; Through Hole; 1200 Ohms; Screw; Silver
TE Connectivity / P&BPRD-7AY0-208
Electromechanical Relay 208VAC 25A DPST-NO (63.3x63.75x63.5)mm Flange Power Relay
TE Connectivity5-1393211-9
Power Relay 30(NO)/3(NC)A DPST-NO(68.58mm 34.54mm 37.97mm) Flange
Power/Signal Relay, DPST, Momentary, 2500mW (Coil), AC Input, AC Output, Panel Mount

Descriptions

Descriptions of Omron MGN2A-AC240 provided by its distributors.

POWER/SIGNAL RELAY DPST MOMENTARY 9500mW (COIL) 30A (CONTACT) 28VDC (CONTACT) PANEL MOUNT
Relay Type:High Capacity; Coil Voltage VAC Nom:240V; Contact Current Max:30A; Contact Voltage AC Nom:600V; Contact Voltage DC Nom:28V; Coil Resistance:1170ohm; Contacts:DPST-NO; Coil Type:AC ;
Relay, Dpst-No, 240Vac, 28Vdc, 30A; Contact Configuration:Dpst-No; Coil Voltage:240Vac; Contact Current:30A; Product Range:Mgn Series; Relay Mounting:Panel Mount; Coil Type:Non Latching; Contact Voltage Vac:240V; Carry Current:30A Rohs Compliant: Yes |Omron Industrial Automation MGN2A-AC240

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MGN2AAC240