TE Connectivity PM0S0DZXC

Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A Switch/Fuse/Voltage Selector ST 1 Port
$ 53.444
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity PM0S0DZXC.

IHS

Datasheet4 pages1 year ago
Datasheet7 pages25 years ago

Master Electronics

Electro Sonic

TE Connectivity

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity PM0S0DZXC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-1469387-1
GUIDE MODULE MALE VERT SHORT / Connector Guide Module For AdvancedTCA Series Type A1
Conn Shrouded Header (4 Sides) HDR 9 POS 1mm Solder ST Top Entry SMD Pico-Clasp™ T/R
TE ConnectivityPM0S0DLXC
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A Switch/Fuse/Voltage Selector ST 1 Port
TE Connectivity / AMP2-1609109-2
AC Power Entry Modules 6A SINGLE FUSE DPST VERTICAL MOUNT
Telecom and Datacom Connector, 29 Contact(s), Male, Straight, Solder Terminal, Plug
2.54mm Pitch C-Grid III Header, Single Row, Vertical, 25 Circuits, 0.38µm Gold (Au) Selective Plating

Descriptions

Descriptions of TE Connectivity PM0S0DZXC provided by its distributors.

Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A Switch/Fuse/Voltage Selector ST 1 Port
Mains Power Connector, 10A, 250VAC, Male
AC Power Entry Modules 10A DUAL FUSE DPST V ERTICAL MOUNT
CORCOM POWER LINE FILTER PM0S0DZXCC7081 3-1609109-3
POWER ENTRY MODULE, 10A, 500UA
FILTERED IEC POWER ENTRY MODULES;
EMI/RFI Filters and Accessories
PWR ENT MOD RCPT IEC320-C14 PNL
Power Entry Module, 10A, 500Ua; Connector Type:Iec C14; Current Rating:10A; Voltage Rating:250Vac; Fuse Holder:2-Pole Fuse Holder; Fuse Size Held:5Mm X 20Mm; Connector Terminals:Quick Connect; Connector Mounting:Snap-In, Flange Mountrohs Compliant: Yes |Corcom Te Connectivity PM0S0DZXC
PM0S0DZXC=C7081 Filter Type: Power Entry Module Input Voltage Selection: Single AC Filter Switch Type: DPST Filter Shield Type: Complete Can Product Orientation: Vertical Power Entry Module Single AC DPST Complete Can | High Performance Filters & Corcom P Series | Part Number: PM0S0DZXC | Internal Number: 3-1609109-3 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1609109-3