What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-1469387-1

GUIDE MODULE MALE VERT SHORT / Connector Guide Module For AdvancedTCA Series Type A1
$ 3.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1469387-1.

IHS

Datasheet4 pages1 year ago

Farnell

Sager Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-46.68%

CAD Models

Download TE Connectivity 1-1469387-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

TE Connectivity2041021-3
Conn SD Card M 9 POS 1.7mm/2.43mm/2.5mm Solder RA SMD 0.5A/Contact Tray
TE Connectivity926495-4
Keying Strip, Red, Pc Gf Rohs Compliant: Yes |Amp Te Connectivity 926495-4
TE Connectivity5223985-5
Universal Power Module (For use with Z-PACK 2mm HM Z-PACK HS3 Z-PACK HM-Zd and MULTI GIG RT2J)
TE Connectivity223982-1
Guide Pin, Z-Pack Universal Power Module Rohs Compliant: Yes |Te Connectivity Amp 223982-1
570 SERIES WIRE TO WIRE / WIRE WATERPROOF INLINE CONNECTOR
TE Connectivity480143-1
Standard Card Edge Connectors Keying Plug |Amp Te Connectivity 480143-1

Descriptions

Descriptions of TE Connectivity 1-1469387-1 provided by its distributors.

GUIDE MODULE MALE VERT SHORT / Connector Guide Module For AdvancedTCA Series Type A1
GUIDE MODULE, ADVANCED ATCA CONNECTOR; Accessory Type:Guide Module; For Use With:AMP AdvancedATCA Connectors; Product Range:-; SVHC:No SVHC (07-Jul-2017)
Guide Module, Advanced Atca Connector; Accessory Type:Guide Module; For Use With:Amp Advancedatca Connectors; Product Range:-; Body Material:Zinc Alloy; Features:Vertical Male, Backplane, Short Pin; No. Of Contacts:2Contacts Rohs Compliant: Yes |Te Connectivity 1-1469387-1.
ATCA GUIDE MODULE VERT SHORT Connector Hardware Accessory Type: Guide Pin Module Primary Product Material: Zinc Alloy Operating Temperature (Max): 221 °F Operating Temperature (Max): 105 °C Operating Temperature Range: -67 – 221 °F Guide Pin Module Zinc Alloy | Connector Hardware | Part Number: 1-1469387-1 | Internal Number: 1-1469387-1 | TE Connectivity | ATCA

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1469387-1 .
  • 1-1469387-1.