Molex 501331-0907

Conn Shrouded Header (4 Sides) HDR 9 POS 1mm Solder ST Top Entry SMD Pico-Clasp™ T/R
$ 0.579
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 501331-0907.

Upverter

Datasheet2 pages4 years ago
Technical Drawing9 pages5 years ago

IHS

Molex

Farnell

Master Electronics

Inventory History

3 month trend:
-5.56%

CAD Models

Download Molex 501331-0907 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 7 POS 1mm Solder ST SMD Pico-Clasp™ T/R
Conn Shrouded Header (4 Sides) HDR 11 POS 1mm Solder ST Top Entry SMD Pico-Clasp T/R
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal
Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal
Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal
Conn Shrouded Header (4 Sides) HDR 9 POS 1.25mm Solder RA Side Entry SMD PicoBlade™ T/R

Descriptions

Descriptions of Molex 501331-0907 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 9 POS 1mm Solder ST Top Entry SMD Pico-Clasp™ T/R
1.00mm Pitch Pico-Clasp™ Wire-to-Board Header, Surface Mount, Single Row, Vertical, with Positive Lock, 9 Circuits, with Cover Tape, Lead-Free
Molex 501331-0907 1.00mm Pitch, Pico-Clasp PCB Header, Single Row, Vertical, Surface Mount, Tin Plated, Inner Positive Lock, 9 Circuits, Natural
1.0 WIRE TO BOARD CONN WAFER ASSY 1-ROW S/T Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
HEADER, 1.0MM, PICO-CLASP, 9WAY; Product Range:MOLEX - Pico-Clasp 501331 Series; Series:501331; Contact Termination:Surface Mount Vertical; Gender:Header; No. of Contacts:9; No. of Rows:1; Pitch Spacing:1mm; Contact Plating:Tin; Contact Material:Phosphor Bronze; Connector Type:Wire to Board

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5013-31-0907
  • 501331-0907.
  • 5013310907