TE Connectivity NTC0805J47K

47 Kohms 125MW 0805 Compensation Ntc Thermistor, 4S, 2 X 1.25 X 0.5MM
$ 0.652
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity NTC0805J47K.

IHS

Datasheet3 pages18 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-29.30%

CAD Models

Download TE Connectivity NTC0805J47K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2003-09-18
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Thermistor NTC 47K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 4108K Plastic T/R
THERMISTOR NTC 47KOHM 3960K 0805 / NTC Thermistor 47k 0805 (2012 Metric)
Thermistor NTC 47K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 4455K T/R
Tape and Reel 2 SURFACE MOUNT NTC THERMISTOR NTC Thermistor 1.25mm 125C 210mW 3980K
Thermistor NTC 47K Ohm 3% 2-Pin 0805 Surface Mount Solder Pad 3960K -4.5 to -4 T/R Automotive
Chip NTC Thermistors (Sensor), Resistance (at 25°C)=47kΩ, Resistance Tolerance (at 25°C)=±5%

Descriptions

Descriptions of TE Connectivity NTC0805J47K provided by its distributors.

47KOHMS 125MW 0805 COMPENSATION NTC THERMISTOR, 4S, 2 X 1.25 X 0.5MM
TE CONNECTIVITY / NEOHM NTC0805J47K THERMISTOR, NTC, 0805, 47K
Thermistor NTC 47KOhm 5% 2-Pin 0805 T/R
Thermistor, Ntc, 0805, 47K; Zero Power Resistance At 25°C:47Kohm; Product Range:Ntc Series; Thermistor Mounting:Smd; Beta Value (K):4100K; Thermistor Case Style:0805 [2012 Metric]; Thermistor Terminals:-; Operating Temperature Rohs Compliant: Yes |Neohm Te Connectivity NTC0805J47K
NTC0805 5% 47K Package Size Code: 0805 Beta Value: 4100 K Thermistor Mode of Operation: Automatic Pick & Place Thermistor | 0805 4100 K Automatic Pick & Place | Part Number: NTC0805J47K | Internal Number: 1624363-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1624363-1