Vishay NTCS0805E3473JHT

THERMISTOR NTC 47KOHM 3960K 0805 / NTC Thermistor 47k 0805 (2012 Metric)
$ 0.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay NTCS0805E3473JHT.

Newark

Datasheet3 pages4 years ago

IHS

Farnell

element14 APAC

Future Electronics

Inventory History

3 month trend:
-14.21%

CAD Models

Download Vishay NTCS0805E3473JHT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-10-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Thermistor NTC 47K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 4108K Plastic T/R
Thermistor NTC 47K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 4455K T/R
Thermistor NTC 47K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 4455K T/R
Thermistor NTC 47K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 4470K T/R
PanasonicERT-J0EP473F
Thermistor NTC 47K Ohm 1% 2-Pin 0402 Surface Mount Solder Pad 4100K T/R
PanasonicERT-J1VV473J
Thermistor NTC 47K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4750K Paper T/R

Descriptions

Descriptions of Vishay NTCS0805E3473JHT provided by its distributors.

THERMISTOR NTC 47KOHM 3960K 0805 / NTC Thermistor 47k 0805 (2012 Metric)
NTCS Series 0805 47 kOhm ±5 % 3960 K SMT Glass Protected NTC Thermistor
Thermistor NTC 47KOhm 5% 2-Pin 0805 Paper T/R
THERMISTOR NTC 47KOHM 3960K 0805
NTC Thermistor; Thermistor Type:NTC; Res; NTC Thermistor; Thermistor Type:NTC; Resistance:47kohm; Thermistor Tolerance:-5% to +5%; Beta Value (K):3960K; Operating Temperature Range:-40°C to +150°C; Thermistor Case Style:0805; No. of Pins:2; Beta Lower Temperature:25°C
Thermistor Type:Chip; Resistance (25°C):47kohm; Product Range:NTCS Series; B-Constant:3960K; B-Constant Tolerance:± 1%; Probe Material:-; Lead Length:-; Operating Temperature Min:-40°C; Operating Temperature Max:150°C RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTCS0805E3473JHT.