EPCOS B57421V2473J062

Tape and Reel 2 SURFACE MOUNT NTC THERMISTOR NTC Thermistor 1.25mm 125C 210mW 3980K
$ 0.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B57421V2473J062.

Burklin Elektronik

Datasheet27 pages5 years ago

Newark

TDK

Ciiva

Inventory History

3 month trend:
+84.48%

CAD Models

Download EPCOS B57421V2473J062 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Thermistor NTC 47K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 4108K Plastic T/R
THERMISTOR NTC 47KOHM 3960K 0805 / NTC Thermistor 47k 0805 (2012 Metric)
Thermistor NTC 47K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 4455K T/R
Thermistor NTC 47K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 4455K T/R
Thermistor NTC 47K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 4470K T/R
Thermistor NTC 47KOhm 10% 2-Pin 0805 Blister T/R

Descriptions

Descriptions of EPCOS B57421V2473J062 provided by its distributors.

Tape and Reel 2 SURFACE MOUNT NTC THERMISTOR NTC Thermistor 1.25mm 125C 210mW 3980K
NTC, 47 kΩ, ±5 %, 0.21 W, 4000 K, 0.004 W/K, 10 s, SMD 0805, B57421V2473J062
Chip NTC Thermistors (Sensor), Resistance (at 25°C)=47kΩ, Resistance Tolerance (at 25°C)=±3%
Thermistor NTC 47KOhm 5% 2-Pin 0805 Blister T/R
Sensors and Sensor Systems from EPCOS include Temperature Measurement Sensors, Level Sensors, Limit Temperature Sensors, Motor Protection Sensors and Pressure Sensors.
Thermistor, Ntc, 47Kohm, 5%, 0805; Zero Power Resistance At 25°C:47Kohm; Product Range:B57421V2 Series; Thermistor Mounting:Smd; Beta Value (K):4000K; Thermistor Case Style:0805 [2012 Metric]; Thermistor Terminals:-; Operating Rohs Compliant: Yes |EPCOS (TDK) B57421V2473J062
Beta Value Tolerance (±) % = 3 / Thermistor Type = NTC / Resistance @ 25 °C kOhm = 47 / B25/50 K = 3940 / B25/85 K = 3980 / Width mm = 1.25 / B25/100 K = 4000 / Length mm = 2 / Height mm = 1.3 / Storage Temperature Max. °C = 45 / Storage Temperature Min. °C = -25

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN