
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | NANOSMDC016F-2 | 0 | 15K | Bulk | 12h | |||||||
| Component Stockers USA | NANOSMDC016F-2 | 178,200 | >1wk | |||||||||
| Win Source | WS-NANOSMDC016F-2 | 20,000 | 590 | 23h | ||||||||
| UnikeyIC | NANOSMDC016F2 | 95,640 | 1 | Tape & Reel | 20h | |||||||
| Quest | NANOSMDC016F2 | 70 | 21h |
Download datasheets and manufacturer documentation for TE Connectivity NANOSMDC016F-2.
Download TE Connectivity NANOSMDC016F-2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TE Connectivity NANOSMDC016F-2 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity NANOSMDC016F-2.