Littelfuse 1210L020WR

PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 30VDC 10A 0.6W 0.02s 0.8Ohm SMD Solder Pad 1210 T/R
$ 0.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1210L020WR.

IHS

Datasheet6 pages3 years ago

ODG (Origin Data Global)

Farnell

element14 APAC

JRH Electronics

Inventory History

3 month trend:
+48.59%

CAD Models

Download Littelfuse 1210L020WR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.225
$ 0.195
Stock
776,677
1,485,218
Authorized Distributors
6
6
Hold Current
200 mA
200 mA
Trip Current
400 mA
400 mA
Max Voltage Rating (DC)
30 V
-
Max Current Rating
10 A
10 A
Resistance
800 mΩ
400 mΩ
Time to Trip
20 ms
20 ms

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Littelfuse1812L020PR
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 30VDC 100A 0.8W 0.02s 0.8Ohm SMD Solder Pad 1812 T/R
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 30V 10A 0.6W 0.02s 0.4Ohm SMD Solder Pad 1210 T/R Automotive
Bel Fuse0ZCC0020FF2C
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 30VDC 10A 0.8W 0.02s 0.8Ohm SMD Solder Pad 1812 T/R
TE ConnectivityMINIASMDC020F-2
PTC Resettable Fuses 30V 10A 3.3Ohms
Bel Fuse0ZCH0020FF2E
SMD Resettable Fuse, PPTC, 1210 (3225 Metric), 0ZCH, 30 VDC, 200 mA, 400 mA, 20 ms
Bel Fuse0ZCG0020FF2C
Polymeric PTC Resettable Fuse 30V 200 mA Ih Surface Mount 1812 (4532 Metric),

Descriptions

Descriptions of Littelfuse 1210L020WR provided by its distributors.

PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 30VDC 10A 0.6W 0.02s 0.8Ohm SMD Solder Pad 1210 T/R
PTC Resettable Fuses; 1210L020WR; LITTELFUSE; 400 mA; 200 mA; 20 ms; 1210
1210L Series - POLYFUSE® Lead-Free Surface Mount Resettable PPTC, 30V, 0.2A, RoHS
Littelfuse SCT
PTC Resettable Fuse, 0.8ohm, Surface Mount
Resettable PTCs 30V 1210 .200A POLYFUSE
FUSE, PTC RESETTABLE, 30V, 200mA, 1210; Holding Current:200mA; Tripping Current:400mA; Initial Resistance Max:5ohm; Operating Voltage:30V; PTC Fuse Case Style:1210 ^3225 Metric]; External Depth:2.8mm; E
FUSE, PTC RESETTABLE, 30V, 200mA, 1210; PPTC Case Style: 1210 (3225 Metric); Product Range: PolySwitch 1210L Series; Voltage Rating: 30VDC; Holding Current: 200mA; Trip Current: 400mA; Time to Trip: 0.02s; 05M2313

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1210L020WR.