TE Connectivity MTE206N

Switch Toggle ON None ON DPDT Bat Toggle Wire Lug 6A 250VAC 28VDC Panel Mount with Threads
$ 16.513
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity MTE206N.

IHS

Datasheet5 pages1 year ago
Datasheet21 pages21 years ago

Sager Electronics

Newark

Factory Futures

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity MTE206N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity2-1437558-0
Switch Toggle ON None ON DPDT Long Bat Toggle Wire Lug 6A 250VAC 28VDC Panel Mount
TE ConnectivityMTA206NPC
Switch Toggle ON None ON DPDT Long Bat Toggle PC Pins 6A 250VAC 28VDC PC Mount with Threads
NKK SwitchesS116
Switch Toggle ON None ON DPDT Round Lever Solder Lug 5A 250VAC 30VDC Panel Mount with Threads
C&K Components7201SYZQE
Switch Toggle ON None ON DPDT Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
C&K Components7205SYZQE
Switch Toggle Mom OFF Mom DPDT Round Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
C&K Components7201P3YZQE
Switch Toggle ON None ON DPDT Flat Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads

Descriptions

Descriptions of TE Connectivity MTE206N provided by its distributors.

Switch Toggle ON None ON DPDT Bat Toggle Wire Lug 6A 250VAC 28VDC Panel Mount with Threads
Toggle Switch, DPDT, Latched, 4A, 28VDC, Wire Terminal, Splashproof Bat Actuator, Panel Mount
Toggle switch, metal, 2 pole, latching, On-On, 6 A/125 VAC, 4 A/28 VDC, gold-plated, 7-1437558-2
Toggle Switch; Switch Operation:On-On; Contact Configuration:Dpdt; Illumination:Non Illuminated; Product Range:Mt Green Series; Switch Mounting:Panel Mount; Contact Current Max:6A; Contact Voltage Ac Nom:-; Contact Voltage Dc Nom:- Rohs Compliant: No |Alcoswitch Te Connectivity MTE206N
MTE206N=(MSTE) SWITCH TOGGLE W Contact Current Rating: 6 A Configuration (Pole-Throw): Double Pole - Double Throw Operating Function: On None On Operating Voltage: 28 VDC Operating Voltage: 125 VAC Toggle Switch | 6 A Double Pole - Double Throw On None On 28 VDC | Part Number: MTE206N | Internal Number: 7-1437558-2 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1437558-2
  • MTE 206 N
  • MTE-206N