Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C&K Components 7205SYZQE

Switch Toggle Mom OFF Mom DPDT Round Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads

$ 12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components 7205SYZQE.

element14 APAC

Datasheet14 pages10 years ago

IHS

Future Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.07%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2000-07-13
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

APEM5649AB
Switch Toggle ON OFF ON DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
APEM5647AB
Toggle Switch, Dpdt, Momentary, 4A, 30Vdc, Solder Terminal, Standard Type Actuator, Panel
APEM5646A
Switch Toggle ON ON DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesM2022SS1W01
Toggle Switch, DPDT, On-on, Latched, Solder Terminal, Toggle Bat Actuator, Panel Mount
NKK SwitchesS116
Switch Toggle ON None ON DPDT Round Lever Solder Lug 5A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesM2022ES1W01
Toggle Switch, DPDT, On-on, Latched, Solder Terminal, Paddle Actuator, Panel Mount

Descriptions

Descriptions of C&K Components 7205SYZQE provided by its distributors.

Switch Toggle Mom OFF Mom DPDT Round Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
Switch, ROUND Toggle, PANEL-MNTED, DPDT, MOM.-OFF-MOM., 5A@120VAC OR 28VDC
Toggle Switch, DPDT, (on)-off-(on), Momentary, 5A, 28VDC, Solder Terminal, Toggle Bat Actuator, Panel Mount-threaded
Standard Round 7000 2 Panel Mount Toggle Switch 10.67mm 5A 250V 10mOhm
7000 Series 5 A Mini DPDT Momentary-Off-Momentary Solder Lug Switch
SWITCH TOGGLE DPDT SLDR LUG 5A
Toggle Switch, DPDT, Momentary
Toggle Switch DPDT MOM-OFF-MON
Toggle Switch; Switch Operation:(On)-Off-(On); Circuitry:DPDT; Switch Terminals:Solder Lug; Actuator Style:Bat; Contact Current Max:5A; Leaded Process Compatible:Yes; Mounting Type:Panel; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
SWITCH, DPDT, CTR OFF; Contact Configuration:DPDT; Switch Operation:(On)-Off-(On); Contact Voltage AC Nom:250V; Contact Voltage DC Nom:28V; Contact Current Max:5A; Switch Terminals:Solder; Actuator Style:Lever; Switch Mounting:Panel; SVHC:No SVHC (19-Dec-2011); Actuation Type:Lever; Bush Thread Length:8.88mm; Contact Configuration:DPDT; Contact Current @ Contact Voltage AC Max:2A; Contact Current @ Contact Voltage DC Max:5A; Contact Current AC Max:2A; Contact Current DC Max:5A; Contact Current Max:5A; Contact Material:Silver; Contact Resistance:10mohm; Contact Voltage AC Max:250V; Contact Voltage AC Nom:250V; Contact Voltage DC Max:125V; Contact Voltage DC Nom:28V; External Depth:10.54mm; External Length / Height:12.7mm; External Width:11.43mm; Height:12.7mm; Lever Length:11mm; Mounting Type:Panel; No. of Mechanical Operations:40000; No. of Poles:2; Operating Temperature Max:85°C; Operating Temperature Min:-55°C; Panel Cutout Diameter:6.35mm; Series:7000; Switch Operation:(On)-Off-(On)

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7205SYZQE.