C&K Components 7201P3YZQE

Switch Toggle ON None ON DPDT Flat Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
$ 12.497
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components 7201P3YZQE.

Farnell

Datasheet14 pages10 years ago

IHS

Future Electronics

Factory Futures

_legacy Avnet

Inventory History

3 month trend:
-11.44%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2000-07-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

APEM5646AB
Switch Toggle ON ON DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
APEM5649AB
Switch Toggle ON OFF ON DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
APEM5642AB
Switch Toggle ON Mom DPDT Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesM2022SS1W01
Toggle Switch, DPDT, On-on, Latched, Solder Terminal, Toggle Bat Actuator, Panel Mount
NKK SwitchesS116
Switch Toggle ON None ON DPDT Round Lever Solder Lug 5A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesM2022ES1W01
Toggle Switch DPDT On-On (maintained) 250VAC 6A/125Vac at 125V Solder Lug Terminal

Descriptions

Descriptions of C&K Components 7201P3YZQE provided by its distributors.

Switch Toggle ON None ON DPDT Flat Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
Switch, FLATTED Toggle, PANEL-MNTED, DPDT, ON-NONE-ON, 5A@120VAC OR 28VDC
Toggle Switch DPDT On-on Latched 5A 28V
Toggle Switch, DPDT, On-on, Latched, 5A, 28VDC, Solder Terminal, High Flatted, Anti Rotation Actuator, Panel Mount-threaded
7000 Series 5 A Mini DPDT On-None-On Solder Lug Rocker Switch
SWITCH TOGGLE DPDT SLDR LUG 5A
Toggle Switch; Switch Operation:On-None-On; Circuitry:DPDT; Switch Terminals:Solder Lug; Actuator Height:0.45"; Actuator Style:Flatted; Contact Current Max:5A; Leaded Process Compatible:Yes; Mounting Type:Panel ;RoHS Compliant: Yes
SWITCH, DPDT; Contact Configuration:DPDT; Switch Operation:On-On; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:125V; Contact Current Max:5A; Switch Terminals:Solder; Actuator Style:Lever; Switch Mounting:PCB; SVHC:No SVHC (19-Dec-2011); Actuation Type:Lever; Bush Thread Length:8.88mm; Contact Configuration:DPDT; Contact Current @ Contact Voltage AC Max:2A; Contact Current @ Contact Voltage DC Max:5A; Contact Current AC Max:2A; Contact Current DC Max:5A; Contact Current Max:5A; Contact Material:Silver; Contact Resistance:10mohm; Contact Voltage AC Max:250V; Contact Voltage AC Nom:250V; Contact Voltage DC Max:125V; Contact Voltage DC Nom:125V; External Depth:10.54mm; External Length / Height:12.7mm; External Width:11.43mm; Height:12.7mm; Lever Length:11mm; Mounting Type:Panel; No. of Mechanical Operations:40000; No. of Poles:2; Operating Temperature Max:85°C; Operating Temperature Min:-55°C; Panel Cutout Diameter:6.35mm; Series:7000; Switch Operation:On-On

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.