Descriptions of TE Connectivity MSP103B04 provided by its distributors.
Industrial Pushbutton Switch, MSP3, 6.4 mm, SPST-NC, Momentary, Round, Black
Switch Push Button N.C. SPST Round Plunger 3A 125VAC 5VDC Momentary Contact Wire Lug Panel Mount Loose Piece
Pushbutton Switch SPST-NC ON-MOM Standard Rear Panel Mount Black Plunger
PUSHBUTTON SWITCH, 2.5MM TRAVEL, PANEL MOUNT, SPST, BLACK, NORMALLY CLOSED
Pb Switch, Spst-Nc, 3A, 125Vac, Panel; |Alcoswitch Te Connectivity MSP103B04
Pushbutton, 1 pole, black, unlit , 3 A/125 V, mounting Ø 6.42 mm, 1825516-1
SWITCH, PUSHBUTTON, SPST-NC, 3A, 125V; Product Range:MSP3 Series; Panel Cutout Diameter:6.4mm; Contact Configuration:SPST-NC; Switch Operation:On-(On); Pushbutton Actuator Style:Plunger for Cap; Actuator / Cap Colour:Black
PB SWITCH, SPST-NC, 3A, 125VAC, WIRE LUG; Switch Operation:Momentary; Contact Configuration:SPST-NC; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:-; Contact Current Max:3A; Switch Terminals:Solder Lug; Product Ran
MSP103B04 Push Button Switch Product Type: General Purpose Push Button Switch Illuminated: Without Operating Function: NC, Momentary Configuration (Pole-Throw): Single Pole - Single Throw Number of Actuators: Single General Purpose Push Button Switch Without NC, Momentary Single Pole - Single Throw | Pushbutton Switch | Part Number: MSP103B04 | Internal Number: 1825516-1 | TE Connectivity | ALCOSWITCH