Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity MSP103B

Switch Push Button ON (OFF) SPST Round Plunger 3A 125VAC Mom Contact Solder Lug Panel Mount
$ 2.493
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity MSP103B.

IHS

Datasheet2 pages0 years ago

Newark

Farnell

Master Electronics

Inventory History

3 month trend:
-1.92%

Alternate Parts

Price @ 1000
$ 2.493
$ 4.59
Stock
3,336
26,977
Authorized Distributors
4
6
Throw Configuration
SPST
SPST
Contact Plating
Silver
Silver
Housing Material
Polymer
Polymer
Termination
Lug
Wire
Current Rating
3 A
3 A
Voltage Rating (DC)
-
-
Illumination Type
Illuminated
Illuminated
Illumination Color
-
-
Mechanical Life
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2010-05-28
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

NKK SwitchesSB4011NOM
Pushbutton Switch SPST N.O. On-Off (momentary/maintained) 250VAC 3A/125Vac 2A/250V Black
C&K ComponentsELUMEESAQ3C12
Pushbutton Switch, SPDT, Latched, 0.25A, 50VDC, Solder Terminal, Surface Mount-right Angle
C&K ComponentsELUMEESAQ7C12
Pushbutton Switch, SPDT, Latched, 0.25A, 50VDC, Solder Terminal, Surface Mount-right Angle
C&K ComponentsD6R40F1LFS
Keypad Switch, 1 Switches, Spst, Momentary-Tactile, 0.1A, 32Vdc, 1.8N, Solder Terminal, Through
Snap Acting/Limit Switch, SPST, Momentary, 0.05A, 24VDC, 0.3mm, Solder Terminal, Hinged Type Actuator, Panel Mount
SNAP ACTING/LIMIT SWITCH SPST MOMENTARY-TACTILE 0.05A 24VDC 0.3mm PANEL MOUNT

Descriptions

Descriptions of TE Connectivity MSP103B provided by its distributors.

Switch Push Button ON (OFF) SPST Round Plunger 3A 125VAC Mom Contact Solder Lug Panel Mount
Msp103B=Switch P/B N.c. Black |Alcoswitch Te Connectivity MSP103B
Pushbutton Switches SPST-NC BLK ACT PNL
Round On-Mom SPST-NC circular-6.35(Dia) 10000Cycles 125V 10000Cycles 3A welding mounting,panel mount 26.4mm(height)
PUSHBUTTON SWITCH, SPST, MOM, NC; Contact Configuration:SPST; Switch Operation:Off-(On); Contact Voltage AC Nom:125V; Contact Current Max:3A; Actuator Style:Plunger; Switch Terminals:Solder; Actuator / Cap Colour:Black; Actuation Type:Plunger; Colour:Black; Contact Configuration:SPST; Contact Current AC Max:3A; Contact Current Rating:3A; Contact Material:Copper Alloy, Silver Plated; Contact Plating:Silver; Contact Resistance:100mohm; Dielectric Strength VAC:1000V; External Depth:12mm; External Length / Height:21mm; External Width:12mm; Insulation Resistance:1000Mohm; No. of Electrical Operations:10000; Operating Temperature Max:80°C; Operating Temperature Min:-20°C; Panel Cutout Diameter:6.4mm; Series:MSP; Switch Operation:Off-(On); Thread Size:1/4 x 40UNS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP-103-B
  • MSP-103B