TE Connectivity MS580301BA01-50

High Resolution Altimeter Pressure Sensor
$ 22.237
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity MS580301BA01-50.

IHS

Datasheet3 pages1 year ago

Sager Electronics

Master Electronics

Alternate Parts

Price @ 1000
$ 22.237
$ 22.003
Stock
31,431
37,216
Authorized Distributors
6
6
Case/Package
SMD/SMT
Module
Number of Pins
-
-
Mount
Surface Mount
Surface Mount
Interface
-
-
Max Pressure
-
-
Operating Pressure
-
-
Accuracy
2.5 %
2.5 %
Port Style
-
No Port
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginSwitzerland
Introduction Date2015-06-29
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of TE Connectivity MS580301BA01-50 provided by its distributors.

High Resolution Altimeter Pressure Sensor
PRESSURE SENSOR, MEMS, PIEZORESISTIVE
Ms5803-01Ba W Gel P-Caps T&r |Te Connectivity Sensors MS580301BA01-50
Press. Mini Board Digital 1Bar Abs T&R
Miniature Variometer Module 8-Pin SMD T/R

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty