TE Connectivity MS580301BA01-00

Board Mount Pressure Sensor 0.3bar to 1.1bar Absolute 8-Pin Mini-SMD Module Tube
$ 22.003
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity MS580301BA01-00.

Master Electronics

Datasheet19 pages8 years ago
Datasheet19 pages2 years ago

IHS

TE Connectivity

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-44.36%

CAD Models

Download TE Connectivity MS580301BA01-00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.003
$ 22.237
Stock
37,232
31,431
Authorized Distributors
6
6
Case/Package
Module
SMD/SMT
Number of Pins
-
-
Mount
Surface Mount
Surface Mount
Interface
-
-
Max Pressure
-
-
Operating Pressure
-
-
Accuracy
2.5 %
2.5 %
Port Style
No Port
-
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity MS580301BA01-00 provided by its distributors.

Board Mount Pressure Sensor 0.3bar to 1.1bar Absolute 8-Pin Mini-SMD Module Tube
SENSOR, MS5803-01BA 1BAR WHITE GEL, PRESSURE, MS580301BA01-00
PRESSURE SENSOR, ABS, 1.1BAR, DIGITAL; Pressure Type:Absolute; Operating Pressure Min:300mbar; Operating Pressure Max:1.1bar; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; Sensor Case / Package:Module; No. of Pins:8Pins RoHS Compliant: Yes
PRESSURE SENSOR, 1BAR, DIGITAL, 3.6V; Op; PRESSURE SENSOR, 1BAR, DIGITAL, 3.6V; Operating Pressure Max:1bar; Sensor Output:Digital; Pressure Measurement Type:Absolute; Voltage Rating:3.6V; Port Style:-; Supply Current:12.5 A; Product Range:MS5803 Series
MS5803-01BA01 PRESSURE SENSOR TUBE Pressure Sensor Type: Digital Pressure and Altimeter Sensor Modules Pressure Type: Absolute Output Signal Type: 24 bit ADC Pressure Accuracy: ±2.5mbar Supply Voltage Range: 1.8 – 3.6 V Digital Pressure and Altimeter Sensor Modules Absolute 24 bit ADC ±2.5mbar | Board Mount Pressure Sensor | Part Number: MS580301BA01-00 | Internal Number: MS580301BA01-00 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS580301BA01-00.