TE Connectivity MS5611-01BA03

Barometric Pressure Sensor, with stainless steel cap
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity MS5611-01BA03.

IHS

Datasheet22 pages7 years ago

CAD Models

Download TE Connectivity MS5611-01BA03 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.044
$ 7.044
Stock
120,536
404,032
404,032
Authorized Distributors
0
6
6
Case/Package
-
QFN
QFN
Number of Pins
-
8
8
Mount
Surface Mount
Surface Mount
Surface Mount
Interface
-
I2C, SPI
I2C, SPI
Max Pressure
-
-
-
Operating Pressure
-
-
-
Accuracy
-
1.5 %
1.5 %
Port Style
-
-
-
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Introduction Date2017-07-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity MS5611-01BA03 provided by its distributors.

Barometric Pressure Sensor, with stainless steel cap
Barometric, 0.145Psi Min, 17.404Psi Max, 0.60-2.40V, Rectangular, Surface Mount
MS561101BA03-50, 0.45bar~1.1bar 1.8V 3.6V QFN 5mm*3mm*1mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty