TE Connectivity MS561101BA03-50

$ 8.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity MS561101BA03-50.

Master Electronics

Datasheet22 pages8 years ago

IHS

Component Distributors Inc.

TE Connectivity

Farnell

Inventory History

3 month trend:
-16.13%

CAD Models

Download TE Connectivity MS561101BA03-50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.41
$ 7.66
Stock
706,375
44,843
Authorized Distributors
6
2
Case/Package
QFN
QFN
Number of Pins
8
8
Mount
Surface Mount
Surface Mount
Interface
I2C, SPI
-
Max Pressure
-
-
Operating Pressure
-
-
Accuracy
1.5 %
-
Port Style
-
-
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Introduction Date2013-04-17
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Descriptions

Descriptions of TE Connectivity MS561101BA03-50 provided by its distributors.

Pressure Sensor 1.44V to 3.6V 0.45bar to 1.1bar Absolute 8-Pin QFN T/R
Piezoresistive Sensor, 0.145Psi Min, 17.404Psi Max, 1.5%, Rectangular, Surface Mount
Same Part as MS5611-01BA03, TE Connectivity Pressure Sensor
SENSOR, BAROMETRIC, 0.01-1.2BAR, QFN-8; Pressure Type:Barometric; Sensitivity, V/P:-; Operating Min:10mbar; Max:1200mbar;
SENSOR, BAROMETRIC, 0.01-1.2BAR, QFN-8; Pressure Type:Barometric; Operating Pressure Min:10mbar; Operating Pressure Max:1200mbar; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; Sensor Case Style:QFN; No. of Pins:8; Connection Size:0.5mm; Supply Current:12.5µA; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; SVHC:No SVHC (20-Jun-2013)
MS5611 BAROMETRIC SENSOR CM T&R Pressure Sensor Type: Digital Pressure and Altimeter Sensor Modules Pressure Type: Absolute Output Signal Type: 24 bit ADC Pressure Accuracy: ±1.5mbar Supply Voltage Range: 1.8 – 3.6 V Digital Pressure and Altimeter Sensor Modules Absolute 24 bit ADC ±1.5mbar | Board Mount Pressure Sensor | Part Number: MS561101BA03-50 | Internal Number: MS561101BA03-50 | TE Connectivity | MEAS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • ?MS561101BA03-50?
  • MS561101BA03-50.