TE Connectivity MPG406R

TE CONNECTIVITY MPG-406R Pushbutton Switch, 4PDT, Momentary Spring Return, 250 V, 6 A, Solder
$ 29.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity MPG406R.

IHS

Datasheet5 pages2 years ago

Newark

Sager Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-56.05%

CAD Models

Download TE Connectivity MPG406R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.35
Introduction Date2004-09-30
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

NKK SwitchesMB2185SB3W01-EC
Standard MB2000 Red Panel Mount Rear Pushbutton Switch 0.472inch 3A 250V 3A@250VAC
E-SwitchTL4201EEYA
Switch Push Button N.O./N.C. 4PDT Square Plunger 0.1A 30VDC Latching PC Pins Thru-Hole
E-SwitchPBH4UOANAGX
Switch Push Button N.O./N.C. 4PDT Square Button 0.1A 30VDC Momentary Contact PC Pins Thru-Hole
Switch Push Button N.O./N.C. 4PDT Round Button 0.3A 30VDC Latching PC Pins Thru-Hole Tray
NKK SwitchesMB2181SS1W01
Pushbutton Switch 4PDT On-On (maint) 250VAC 6A/125Vac 3A/250Vac 3A/30Vdc Black
NKK SwitchesMB2185SS1W01
SWITCH, PUSHBUTTON, NON-ILLUMINATED, 4PDT, 6A, 125V

Descriptions

Descriptions of TE Connectivity MPG406R provided by its distributors.

TE CONNECTIVITY MPG-406R Pushbutton Switch, 4PDT, Momentary Spring Return, 250 V, 6 A, Solder
Pushbutton Switch, 4PDT, Momentary, 6A, 28VDC, Wire Terminal, Panel Mount
Pushbutton Switch; Product Range:Mp Green Series; Panel Cutout Diameter:11.9Mm; Contact Configuration:4Pdt; Switch Operation:On-(On); Pushbutton Actuator Style:Round; Actuator/Cap Colour:Black; Contact Current Ac Max:6A Rohs Compliant: Yes |Alcoswitch Te Connectivity MPG-406R
SWITCH, PUSH BUTTON, 4PDT; Contact Configuration:4PDT; Switch Operation:Off-(On); Contact Voltage AC Nom:250V; Contact Current Max:6A; Actuator Style:Plunger; Switch Terminals:Solder; Actuator / Cap Colour:Black; Actuation Type:Plunger; Contact Configuration:4PDT; Contact Current AC Max:6A; Series:MPG; Switch Operation:Off-(On)
MPG406R=(MSPG) SW PUSHBUTTON Push Button Switch Product Type: General Purpose Push Button Switch Configuration (Pole-Throw): Four Pole - Double Throw Number of Actuators: Single Actuator Profile: Extended Bushing Style: Threaded General Purpose Push Button Switch Four Pole - Double Throw Single Extended | Pushbutton Switch | Part Number: MPG406R | Internal Number: 5-1437567-8 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1437567-8
  • MPG-406R
  • MPG406-R