NKK Switches MB2185SB3W01-EC

Standard MB2000 Red Panel Mount Rear Pushbutton Switch 0.472inch 3A 250V 3A@250VAC
$ 13.61
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches MB2185SB3W01-EC.

RS (Formerly Allied Electronics)

Datasheet23 pages9 years ago
Datasheet0 pages0 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-06-30
LTD Date2024-04-30

Related Parts

NKK SwitchesMB2181LS1W01
SWITCH, MINI P/B,4PDT, ON-(ON),PLUNGER, NO SNAP ON CAP,6A,125VAC, SOLDER
NKK SwitchesMB2181SS4W01-BA
Pushbutton Switch, 4PDT, On-(on), Momentary, Solder Terminal, Panel Mount
NKK SwitchesMB2185SS1W01-BA
Pushbutton Switch, 4PDT, On-on, Alternate, Solder Terminal, Panel Mount
Switch Push Button N.O./N.C. 4PDT Round Button 0.3A 30VDC Latching PC Pins Thru-Hole Tray
Switch Push Button N.O./N.C. 4PDT Round Button 0.3A 30VDC Latching PC Pins Thru-Hole Tray
Switch Push Button ON ON 4PDT Square Plunger 0.1A 30VDC Latching PC Pins Thru-Hole

Descriptions

Descriptions of NKK Switches MB2185SB3W01-EC provided by its distributors.

Standard MB2000 Red Panel Mount Rear Pushbutton Switch 0.472inch 3A 250V 3A@250VAC
Pushbutton Switch, 4PDT, On-on, Alternate, Solder Terminal, Panel Mount
SWITCH PUSHBUTTON 4PDT 6A 125V
LARGE BUSHING MINIATURE PUSHBUTTON
Pb Sw, 4Pdt, 6A, 125Vac, Panel, Red; Product Range:Mb2000 Series; Panel Cutout Diameter:12.5Mm; Contact Configuration:4Pdt; Switch Operation:On-On; Pushbutton Actuator Style:Round; Actuator/Cap Colour:Red; Contact Current Ac Max:6Arohs Compliant: Yes |Nkk Switches MB2185SB3W01-EC

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MB2185SB3W01EC