E-Switch TL4201EEYA

Switch Push Button N.O./N.C. 4PDT Square Plunger 0.1A 30VDC Latching PC Pins Thru-Hole
$ 1.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch TL4201EEYA.

IHS

Datasheet1 page15 years ago

New Yorker Electronics

Mouser

Inventory History

3 month trend:
-6.50%

CAD Models

Download E-Switch TL4201EEYA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

E-SwitchPBH4UOANAGX
Switch Push Button N.O./N.C. 4PDT Square Button 0.1A 30VDC Momentary Contact PC Pins Thru-Hole
Switch Push Button N.O./N.C. 4PDT Round Button 0.3A 30VDC Latching PC Pins Thru-Hole Tray
E-SwitchPBH4UEENAGX
PUSHBUTTON SWITCH, PBH SERIES, 4PDT, ON-ON, PLUNGER FOR CAP,100MA,30VDC, R/A PC
SWITCH PUSHBUTTON SPDT 5A 250V
SWITCH PUSHBUTTON SPST 2A 125V
C&K ComponentsPHA4UEE
Switch Push Button N.O. 4PDT Button 0.1A 30VDC 3VA PC Pins Thru-Hole

Descriptions

Descriptions of E-Switch TL4201EEYA provided by its distributors.

Switch Push Button N.O./N.C. 4PDT Square Plunger 0.1A 30VDC Latching PC Pins Thru-Hole
PUSHBUTTON SWITCH, TL4201, 4PDT, ON-ON, PLUNGER FOR CAP, 100MA, 30VDC, PC PIN
Pushbutton Sw, 4Pdt-Db, 0.1A, 30Vdc, Th; |E-Switch TL4201EEYA
SWITCH, PUSHBUTTON, 100mA, 30VDC; Product Range:TL4201 Series; Panel Cutout Diameter:-; Contact Configuration:4PDT; Switch Operation:On-On;

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG